Texas Instruments Piccolo Microcontrollers

TMS320F2802x

The Texas Instruments TMS320F2802x Piccolomicrocontroller (MCU) family provides the power of the C28x™ core coupled with highly integrated control peripherals in low pin-count devices. The TI Piccolo MCU family is code compatible with previous C28-based code and provides a high level of analog integration. Each TI Piccolo MCU features an internal voltage regulator that allows for single rail operation and enhancements to the HRPWM module to allow for dual-edge control. The TMS320F2802x family also includes analog comparators with internal 10-bit references that can be routed directly to control the PWM outputs.

View Products List

TI Piccolo MCU Features
  • Up to 60-MHz, 32-bit C28x™ CPU
  • 32-kB to 128-kB embedded Flash
  • 12-bit ADC, up to 4.6 MSPS
  • 150-ps high-resolution ePWM
  • Control law accelerator
  • Package options starting at 38-pin TSSOP
TI Piccolo MCU Benefits
  • Leading 32-bit performance for real-time control
  • Lowers system cost
  • Increased ease of use
  • Small package size