United States United States
Please confirm your currency selection:


Texas Instruments | Microcontrollers

Texas Instruments (TI) offers designers the broadest range of embedded control solutions from ultra-low-power MSP430 and 32-bit ARM® Cortex-M3™-based Stellaris® microcontrollers and Cortex R4F safety critical MCUs to 32-bit real time TMS320C2000MCUs.

Visit the TI productknowledgecenter

Texas Instruments LM4F230 ARM Cortex™-M4 Stellaris® MCUs

Texas Instruments LM4F230 series ARM Cortex-M4 Microcontrollers (MCUs) are Stellaris® devices featuring Advanced Motion Control, USB OTG, and a high number of serial communication peripherals, including up to 8 UARTs, 6 I²C, 4 SSI/SPI. and 2 CAN controllers. TI LM4F230, LM4F231, and LM4F232 Cortex-M4 MCUs provide a variety of integrated motion control functions, including six fault inputs to promote low-latency shutdown, two Quadrature Encoder Inputs (QEI), and 2 PWM modules with a total of 16 advanced PWM outputs for motion and energy applications. TI LM4F230 series Cortex-M4 Stellaris MCUs are targeted for motion control and a variety of industrial applications, such as factory automation, power and energy, fire and security, HVAC and building control, and medical instrumentation.

Texas Instruments DK-LM3S-DRV8312 Motor Control Kit for Stellaris® MCUs

Texas Instruments DK-LM3S-DRV8312 Motor Control Kit for Stellaris® Microcontrollers is a development platform for spinning 3-phase brushless DC and brushless AC motors. The TI DK-LM3S-DRV8312 Motor Control Kit contains a cost-effective Stellaris LM3S818 MCU-based controlCARD module compatible with other TI motor control platforms. In addition to instantly spinning a motor, TI DK-LM3S-DRV8312 Motor Control Kit also demonstrates the InstaSPN BLDC motor control solution's operational advantages with simplified tuning, immediate acceleration adaptation, reliable low-speed operation, and more. The included Crosshairs solution enables users to control and monitor the total solution through an easy-to-use PC application that can be extended for end applications.

Texas Instruments Stellaris® LM4F232 USB+CAN Evaluation Kits

Texas Instruments Stellaris® LM4F232 USB+CAN Evaluation Kits are a compact and versatile evaluation platform for the Stellaris LM4F232 ARM Cortex-M4F-based microcontroller. The evaluation kit design highlights the TI LM4F232 MCU's integrated USB 2.0 On-the-Go/Host/Device interface, CAN, analog, and low-power capabilities. The TI LM4F232 USB+CAN Evaluation Kits feature a Stellaris M4F MCU in a 144-LQFP package, a color OLED display, ISB OTG connector, a microSD card slot, a coin cell battery for use with the Stellaris low-power Hibernate mode, a temperature sensor, a three-axis accelerometer for motion detection, and easy access through holes to all of the available device signals. These TI evaluation kits also include extensive source code examples, allowing you to start building C code applications quickly.

Texas Instruments TMDSHVPFCKIT / TMDSHVPSFBKIT Piccolo Developer's Kits

Texas Instruments TMDSHVPFCKIT and TMDSHVPSFBKIT Piccolo™-based high voltage digital power developer's kits bring real-time communications and control capabilities to high efficiency, high power design topologies for cost-sensitive designs. The TI TMDSHVPFCKIT and TMDSHVPSFBKIT include a dedicated software package pre-loaded for the specific topology supported by the kit, offering a jump-start to the evaluation environment. Also included are graphical tools allowing experimentation without loading a development environment, further reducing start up time. The TMDSHVPFCKIT uses a Piccolo microcontroller to control a 300W, two-phase interleaved PFC stage. The TI TMDSHVPSFBKIT developer's kit is designed to show users how to quickly implement a digitally controlled phase shifted full bridge topology DC/DC converter.

Texas Instruments Meta Watch™ Bluetooth® Development System

The Texas Instruments Meta WatchBluetooth® Wearable Watch Development System with digital or analog & digital display enables rapid development of "connected watch" applications. The TI Meta Watch with digital or analog & digital display allows developers to quickly and easily extend the interfaces of devices and applications to the wrist. The Meta Watch platform utilizes embedded Bluetooth technology to connect to smartphones, tablets, and other electronic devices. The Meta Watch SDK/API makes it easy for the watch to display information from mobile applications or Internet services. The TI Meta Watch Wearable Watch Development System includes a 3 ATM water resistant stainless steel case, leather strap, mineral glass crystal, vibrating motor, three-axis accelerometer, and ambient light sensor. Optimized for low-power operation, the Meta Watch platform is based on the TI MSP430™ ultra-low-power microcontroller and CC2560 Bluetooth host controller interface solution.

Texas Instruments MSP430F4481 / MSP430F4491 Mixed Signal Microcontrollers

Texas Instruments MSP430F4481 and MSP430F4491 mixed-signal microcontrollers provide designers with LCD driver with up to 160 segments, two built-in 16-bit timers, one USART interface, and 48 I/O pins. TI MSP430F4481 MCUs also feature 48KB+256B Flash Memory and 2KB RAM while TI MSP430F4491 MCUs offer 60KB+256B Flash Memory and 2KB RAM. Typical applications for TI MSP430F44x1 MCUs include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system or process this data and display it on a LCD panel. The timers make the configurations ideal for industrial control applications such as ripple counters, digital motor control, EE-meters, and hand-held meters. The MSP430F4481 and MSP430F4491 are part of the MSP430 family of ultralow power microcontrollers featuring a power 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency.

Texas Instruments MSP-FET430U40A 40-Pin FET Tool / Target Board Combination

The Texas Instruments MSP-FET430U40A is a combined 40-pin flash emulation tool (FET) and target board used to design, debug, and begin application development of TI MSP430FR5xxx microcontrollers with integrated FRAM (Ferroelectric Random Access Memory). The TI MSP-FET430U40A is a powerful flash emulation tool that includes the MSP-FET430UIF USB interface module and has a debugging interface used to program and debug the MSP430FRxxx FRAM MCUs in-system through a standard JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The TI MSP-FET430U40A also comes with the MSP-TS430RHA40A standalone 40-pin ZIF socket target board. The MSP-TS430RHA40A is used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol.

Texas Instruments MSP-TS430RHA40A MSP430FR5xxx 40-Pin Target Board

Texas Instruments MSP-TS430RHA40A MSP430FR5xxx 40-Pin Target Board is a standalone 40-pin ZIF socket target board used to program and debug MSP430 FR5xxx FRAM (Ferroelectric Random Access Memory) microcontrollers in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The TI MSP-TS430RHA40A development board supports all MSP430FR5xxx FRAM MCU parts in a 40-pin QFN package. The TI MSP-TS430RHA40A MSP430FR5xxx 40-Pin Target Board includes an LED indicator, JTAG adapter, and header pin-outs for prototyping. This TI development board supports all debugging interfaces using a standard 14-pin JTAG header, such as the MSP-FET430UIF.

Texas Instruments MSP-EXP430FR5739 Experimenter Board

The Texas Instruments MSP-EXP430FR5739 Expansion Board is a development board that supports the new generation of MSP430 microcontrollers with integrated FRAM. The TI MSP-EXP430FR5739 Expansion Board helps designers quickly develop designs using the the MSP430FR57xx MCU family, which provides the industry's lowest overall power consumption, fast data read/write, and high memory endurance. The MSP430FR5739 FRAM MCU on the experimenter board can be powered and debugged via the integrated ezFET or via a TI Flash Emulation Tool. The TI MSP-EXP430FR5739 Experimenter Board helps evaluate and drive development for data logging applications, energy harvesting, wireless sensing, automatic metering infrastructure (AMI), and more.

Texas Instruments EKC-EVALBOT Evaluation Board with CodeSourcery

The Texas Instruments Stellaris® LM3SB92 EKC-EVALBOT Robotic Evaluation Board supported by StellarisWare® and for use with CodeSourcery Tools is a robotic evaluation platform for the Stellaris LM3S9B92 microcontroller. The TI EKC-EVALBOT also uses a range of Texas Instruments analog components for motor drive, power supply, and communications functions. The CodeSourcery Tools version is one of five software tool options supported by the StellarisWare EVALBOT to allow applications to be customized across several different markets, such as industrial, communication, education, and consumer. The robot features of the TI EKC-EVALBOT include two DC gear-motors providing drive and steering, opto-sensors that detect wheel rotation with 45º resolution, and sensors for "bump" detection.

Texas Instruments EKI-EVALBOT Evaluation Board with IAR Tools

The Texas Instruments Stellaris® LM3SB92 EKI-EVALBOT Robotic Evaluation Board supported by StellarisWare® and for use with IAR Tools is a robotic evaluation platform for the Stellaris LM3S9B92 microcontroller. The TI EKI-EVALBOT also uses a range of Texas Instruments analog components for motor drive, power supply, and communications functions. The IAR Tools version is one of five software tool options supported by the StellarisWare EVALBOT to allow applications to be customized across several different markets, such as industrial, communication, education, and consumer. The robot features of the TI EKI-EVALBOT include two DC gear-motors providing drive and steering, opto-sensors that detect wheel rotation with 45º resolution, and sensors for "bump" detection.

Texas Instruments MSP430BQ1010 Receiver-Side Communication and Power Monitoring IC

Texas Instruments MSP430BQ1010 receiver-side communication and power monitoring ICs for wireless power are advanced fixed-function devices that form the control and communications unit on the receiver side for wireless power transfer in portable applications. TI MSP430BQ1010 receiver-side communication and power monitoring ICs are the control and communications unit that comprises the digital logic part of the receiver. The TI MSP430BQ1010 executes the relevant power-control algorithms and protocols, monitors various voltage and current levels, and provides feedback to the transmitter via the communications modulator. These TI communication and power monitoring ICs are specifically configured and pre-programmed to be fully compliant with Wireless Power Consortium (WPC) standards. The WPC has developed a standard for wireless charging technology to ensure interoperability between various primary and receiver devices. The TI MSP430BQ1010 is designed for use in low-power (<5W) portable devices powered by Li-Ion batteries.

Texas Instruments MSP430G2x52 Mixed Signal Microcontrollers

Texas Instruments MSP430G2152 and MSP430G22452 mixed signal microcontrollers (MCUs) are new additions to the MSP430 Value Line designed for sensor systems. TI MSP430G2x52 ultra-low-power mixed signal MCUs feature built-in 16-bit timers and up to 16 I/O touch sense enabled pins and built-in communication capability using the universal serial communication interface and have a versatile analog comparator. TI MSP430G2152 and MSP430G2452 MCUs also include a 10-bit ADC. These TI MSP430 Value Line devices are ideal for low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or transmission to a host system. The TI ultra-low power MSP430 Value Line offers superior 16-bit MCU performance and industry-leading ultra-low power consumption for cost sensitive applications that have traditionally depended on low cost 8-bit microcontrollers.

Texas Instruments 430BOOST-SENSE1 BoosterPack for LaunchPad

The Texas Instruments 430BOOST-SENSE1 Capacitive Touch BoosterPack is a plug-in daughter card board for LaunchPad. This TI MSP430 Capacitive Touch Booster Pack features several capacitive touch elements, including a scroll wheel, button, and proximity sensor. Also on-board this TI BoosterPack are 9 LEDs that provide instant feedback as users interact with the capacitive touch elements. A timer-based UART enables communication to a PC for feedback via GUI or hyperterminal. This BoosterPack also includes a pre-programmed MSP430G2452IN20 MSP430 Value Line microcontroller. When paired with the LaunchPad kit, the TI 430BOOST-SENSE1 Capacitive Touch BoosterPack provides a complete hardware and software reference design to enable developers to quickly and easily replace any physical button with a capacitive touch element. This is the simplest, most cost effective solution for adding capacitive touch differentiation in many applications, such as consumer electronics, point of sales machines and other devices with a physical button. LaunchPad is an easy-to-use development tool intended for beginners and experienced users alike for creating MPS430 MCU-based applications.

Texas Instruments MSP430F5500 / MSP430F5510 Mixed Signal Microcontrollers

Texas Instruments MSP430F5510 mixed-signal microcontrollers (MCUs) feature integrated USB and PHY supporting USB 2.0, four 16-bit timers, a high-performance 10-bit analog-to-digital converter, two universal serial communication interfaces (USCI), hardware multiplier, DMA, real-time clock module with alarm capabilities, and 47 I/O pins. TI MSP430F5500 mixed-signal MCUs contain the same peripherals but have 31 I/O pins and a comparator instead of a 10-bit ADC. TI MSP430FF5500 and MSP430F5510 MCUs are part of the MSP430 ultra-low power family of devices that are optimized to achieve extended battery life in portable measurement applications. These TI mixed-signal MCUs feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency.

Texas Instruments MSP430L092 Mixed Signal Microcontrollers

Texas Instruments MSP430L092 is an MSP430 mixed signal microcontroller configuration with two 16-bit timers, an ultra-low-voltage 8-bit analog-to-digital converter (ADC), an ultra-low-voltage 8-bit digital-to-analog converter, and up to 11 I/O pins. The TI MSP430L092 MCU is ideal for single-cell systems requiring a full analog signal chain. The TI MSP430 family of ultra-low power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The TI MSP430L092 MCU features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled internal oscillators allow wake-up from low-power modes to active mode in less than 5µs.

Texas Instruments MSP430F438 Mixed Signal MCUs

Texas Instruments MSP430F438 mixed signal microcontrollers are MCUs configured with two 16-bit timers, a high performance 12-bit analog-to-digital converter, one UART, a DMA, 48 I/O pins, and an LCD driver. TI MSP430F438 MCUs are ideal for analog and digital sensor systems, digital motor control, remote controls, thermostats, digital timers, hand-held meters, and more. The MSP430F438 is part of the TI MSP430 family of ultra-low power MCUs varied sets of peripherals targeted at several applications.

Texas Instruments MSP430F663x Microcontrollers

The Texas Instruments MSP430F663x Microcontrollers are MCU configurations with four 16-bit timers, a high-performance 12-bit analog-to-digital converter, two USCI, hardware multiplier, DMA, real-time clock module with alarm capabilities, comparator, USB 2.0, and up to 74 i/O pins. Typical applications for TI MSP430F663x MCUs include analog and digital sensor systems, digital motor control, remote controls, thermostats, digital timers, hand-held meters, and more. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Texas Instruments MSP430BT5190 Mixed Signal Microcontroller

The Texas Instruments MSP430BT5190 mixed-signal microcontroller features three 16-bit timers, a high performance 12-bit analog-to-digital (A/D) converter, up to four universal serial communication interfaces (USCI), hardware multiplier, DMA, real-time clock module with alarm capabilities, and up to 87 I/O pins. The TI MSP430BT5190 MCU is designed for commercial use with TI CC2560 based Bluetooth solutions in conjunction with MindTree's Ethermind Bluetooth stack and Serial Port Profile (SPP). This MSP430BT5190+CC2560 Bluetooth platform is ideal for applications needing a wireless serial link for cable replacement, such as remote controls, thermostats, smart metering, blood glucose meters, pulse oximeters, and many others. The TI MSP430BT5190 is part of the MSP430 ultralow-power MCU family, which consists of several devices featuring different sets of peripherals targeted for various applications.
View all MSP430 MCUs

Texas Instruments Stellaris® LM3S9B92 EVALBOT Robotic Evaluation Board

The Texas Instruments Stellaris® LM3S9B92 EVALBOT Robotic Evaluation Board is a robotic evaluation platform for the Stellaris LM3S9B92 microcontroller. The EVALBOT is a small robotic device that features a board with a Stellaris LM3S9B92 Cortex-M3 MCU, RJ45 Ethernet connector, USB OTG (On-The-Go), and I²S. The TI EVALBOT Kit contains wheels that are easy to attach to the board, a display, batteries, a USB cable, the StellarisWare software, and all the documentation required. Software examples provided with the EVALBOT demonstrate how to initialize µC/OS-III Real-Time Kernel and create simple tasks, how to use the µC/Probe to monitor and change application variables, as well as basic motion control functions using the robot. The uC/OS-III Book provides examples for the reader using the TI EVALBOT.

Texas Instruments TMDSDCDCLEDKIT Lighting Developer's Kit

The Texas Instruments TMDSDCDCLEDKIT TMS320C2000DC/DC LED Lighting Developer's Kit includes all of the hardware and software to start experimenting with and developing a digitally controlled LED DC/DC system. The TI TMDSDCDCLEDKIT is based on the Piccolo microcontroller and the controlCARD development platform. One Piccolo MCU is able to directly control the DC/DC power stage as well as eight LED strings. This TI LED lighting developer's kit includes a development board that takes 12-48V DC of input and uses a SEPIC DC/DC topology to buck or boost the input voltage to a desired level. This voltage is then fed to four LED driving stages, each capable of driving two LED strings at up to 30 watts each. The TI TMDSDCDCLEDKIT includes closed loop, open source software for both the DC/DC stage and the LED lighting stage. The kit hardware is also completely open source, with the gerbers, schematics, and BOMs all available for free.

Texas Instruments MSP-EXP430G2 LaunchPad Experimenter Board

The Texas Instruments MSP-EXP430G2 LaunchPad experimenter board is a complete USB-based development and experimenter tool providing everything you need to launch your own MSP430 Value Line applications. The TI MSP-EXP430G2 LaunchPad includes an integrated DIP target socket that supports up to 20 pins, allowing MSP430 Value Line devices to be dropped into the LaunchPad board. An on-board flash emulation tool allows direct interface to a PC for easy programming, debugging, and evaluation. Included are free and downloadable software development environments for writing and debugging software. The TI LaunchPad can be used to create interactive solutions thanks to its on-board push buttons, LEDs, and extra input/output pins for easy integration of external devices.

Texas Instruments Solar Energy Harvesting Development Tool: eZ430-RF2500-SEH

The Texas Instruments eZ430-RF2500-SEH Solar Energy Harvesting Development Tool helps designers create a perpetually powered wireless sensor network based on the ultra-low-power MSP430™ microcontroller (MCU). The eZ430-RF2500-SEH Solar Energy Harvesting kit includes a module with a high efficiency solar panel optimized for operating indoors under low-intensity fluorescent lights that provide enough power to run a wireless sensor application with no additional batteries. This TI development kit also has inputs for external energy harvesters and stores additional energy in a pair of thin-film rechargeable EnerChips. The eZ430-RF2500 is used to run the energy harvesting application and is a complete USB-based MSP430 wireless development tool. The TI kit includes a debugging interface that allows for real-time, in-system debugging and programming for the MSP430 and is also the interface to transfer data to a PC from a wireless system.

Texas Instruments | ESD Suppressors (68)
Texas Instruments | TVS Diodes - Transient Voltage Suppressors (16)
Texas Instruments | AC, DC & Servo Motors (3)
Texas Instruments | Amplifier IC Development Tools (193)
Texas Instruments | Antenna Development Tools (1)
Texas Instruments | Audio IC Development Tools (296)
Texas Instruments | Bluetooth / 802.15.1 Development Tools (8)
Texas Instruments | Clock & Timer Development Tools (38)
Texas Instruments | Data Conversion IC Development Tools (468)
Texas Instruments | Daughter Cards & OEM Boards (28)
Texas Instruments | Development Boards & Kits - ARM (126)
Texas Instruments | Development Boards & Kits - MSP430 (23)
Texas Instruments | Development Boards & Kits - Other Processors (3)
Texas Instruments | Development Boards & Kits - TMS320 (108)
Texas Instruments | Development Boards & Kits - Wireless (8)
Texas Instruments | Development Software (46)
Texas Instruments | Digital Potentiometer Development Tools (1)
Texas Instruments | Display Development Tools (5)
Texas Instruments | Emulators / Simulators (11)
Texas Instruments | Ethernet Development Tools (2)
Texas Instruments | Interface Development Tools (52)
Texas Instruments | Interface Modules (3)
Texas Instruments | JTAG Debugger (1)
Texas Instruments | Microcontrollers (MCU) Modules (2)
Texas Instruments | Other Development Tools (30)
Texas Instruments | Other Hardware Debugger (1)
Texas Instruments | Power Management IC Development Tools (896)
Texas Instruments | Power Management Modules (93)
Texas Instruments | Processor Accessories (1)
Texas Instruments | Programmers - Processor Based (10)
Texas Instruments | Programmers - Universal & Memory Based (4)
Texas Instruments | RF Development Tools (123)
Texas Instruments | RF Modules (16)
Texas Instruments | RFID Transponder Tools (9)
Texas Instruments | Single Board Computers (1)
Texas Instruments | Sockets & Adapters (40)
Texas Instruments | Switch IC Development Tools (91)
Texas Instruments | Video IC Development Tools (29)
Texas Instruments | Video Modules (1)
Texas Instruments | WiFi / 802.11 Modules (1)
Texas Instruments | Zigbee / 802.15.4 Development Tools (42)
Texas Instruments | Zigbee / 802.15.4 Modules (1)
Texas Instruments | IC & Component Sockets (1)
Texas Instruments | Fiber Optic Transmitters, Receivers, Transceivers (13)
Texas Instruments | Infrared Transceivers (1)
Texas Instruments | LED Lighting Development Tools (17)
Texas Instruments | OLED Displays (1)
Texas Instruments | Photodiodes (5)
Texas Instruments | TFT Displays & Accessories (1)
Texas Instruments | Antennas (9)
Texas Instruments | EMI Gaskets & Grounding Pads (1)
Texas Instruments | VCO Oscillators (8)
Texas Instruments | VCXO Oscillators (41)
Texas Instruments | 1394 Interface IC (128)
Texas Instruments | Active Filters (16)
Texas Instruments | ADC (A/D Converters) (3064)
Texas Instruments | ADC / DAC Multichannel (1)
Texas Instruments | Analog & Digital Crosspoint ICs (69)
Texas Instruments | Analog Switch ICs (609)
Texas Instruments | Arithmetic Logic Unit (ALU) (10)
Texas Instruments | Audio A/D Converter ICs (124)
Texas Instruments | Audio Amplifiers (945)
Texas Instruments | Audio CODECs (434)
Texas Instruments | Audio D/A Converter ICs (112)
Texas Instruments | Audio DSPs (88)
Texas Instruments | Audio Sample Rate Converters (28)
Texas Instruments | Audio Transmitters, Receivers, Transceivers (5)
Texas Instruments | Battery Management (1217)
Texas Instruments | Bridge Rectifiers (8)
Texas Instruments | Buffers & Line Drivers (6653)
Texas Instruments | Bus Receivers (307)
Texas Instruments | Bus Transceivers (4198)
Texas Instruments | Bus Transmitters (77)
Texas Instruments | CAN Interface IC (28)
Texas Instruments | Charge Pumps (149)
Texas Instruments | Clock Buffer (179)
Texas Instruments | Clock Drivers & Distribution (93)
Texas Instruments | Clock Generators & Support Products (27)
Texas Instruments | Clock Synthesizer / Jitter Cleaner (76)
Texas Instruments | CODECs (7)
Texas Instruments | Communication ICs - Various (7)
Texas Instruments | Comparator ICs (1122)
Texas Instruments | Counter ICs (1005)
Texas Instruments | Counter Shift Registers (1293)
Texas Instruments | Current & Power Monitors & Regulators (175)
Texas Instruments | Current Loop Sensor Conditioning Amplifiers (101)
Texas Instruments | Current Mode PWM Controllers (1385)
Texas Instruments | DAC (D/A Converters) (2004)
Texas Instruments | Data Conversion Systems (72)
Texas Instruments | DC/DC Switching Controllers (811)
Texas Instruments | DC/DC Switching Converters (954)
Texas Instruments | DC/DC Switching Regulators (353)
Texas Instruments | Delay Lines / Timing Elements (10)
Texas Instruments | Difference Amplifiers (159)
Texas Instruments | Digital Bus Switch ICs (1149)
Texas Instruments | Digital Potentiometer ICs (7)
Texas Instruments | Digital Signal Processors & Controllers (DSP, DSC) (1117)
Texas Instruments | Display Drivers & Controllers (60)
Texas Instruments | Display Interface IC (83)
Texas Instruments | EEPROM (8)
Texas Instruments | Encoders, Decoders, Multiplexers & Demultiplexers (2692)
Texas Instruments | EPROM (1)
Texas Instruments | Ethernet ICs (118)
Texas Instruments | Feedback Loop Power Controllers (46)
Texas Instruments | FIFO (286)
Texas Instruments | Flip Flops (3202)
Texas Instruments | Gamma LCD/TFT Correction Voltage Buffer Amplifiers (89)
Texas Instruments | Gates (AND / NAND / OR / NOR) (4563)
Texas Instruments | High Speed Op Amplifiers (1305)
Texas Instruments | Hot Swap & Power Distribution (634)
Texas Instruments | I/O Expanders, Repeaters & Hubs (260)
Texas Instruments | I2C Interface IC (107)
Texas Instruments | Instrumentation Amplifiers (273)
Texas Instruments | Interface - Specialized (85)
Texas Instruments | Inverters (1312)
Texas Instruments | Isolation Amplifiers (13)
Texas Instruments | Isolator Interface IC (187)
Texas Instruments | Laser Driver (24)
Texas Instruments | Latches (1701)
Texas Instruments | LCD Drivers (76)
Texas Instruments | LED Drivers (416)
Texas Instruments | Limiting Amplifiers (36)
Texas Instruments | LIN Transceivers (6)
Texas Instruments | Linear Regulators - Standard (483)
Texas Instruments | Logarithmic Amplifiers (21)
Texas Instruments | Logic Adder & Subtractor (62)
Texas Instruments | Low Dropout (LDO) Controllers (92)
Texas Instruments | Low Dropout (LDO) Regulators (3939)
Texas Instruments | LVDS Interface IC (269)
Texas Instruments | Microcontrollers (MCU) (2919)
Texas Instruments | Microphone Preamplifiers (14)
Texas Instruments | Microprocessors (MPU) (65)
Texas Instruments | Modulator / Demodulator (35)
Texas Instruments | Monostable Multivibrator (352)
Texas Instruments | MOSFET (81)
Texas Instruments | Motor / Motion / Ignition Controllers & Drivers (166)
Texas Instruments | Multimedia Misc (66)
Texas Instruments | Multiplexer Switch ICs (566)
Texas Instruments | Multipliers / Dividers (89)
Texas Instruments | Network Controller & Processor ICs (68)
Texas Instruments | NVRAM (51)
Texas Instruments | Op Amps (7095)
Texas Instruments | Other Power Management (276)
Texas Instruments | Parity Functions (107)
Texas Instruments | Peripheral Drivers & Components (PCIs) (253)
Texas Instruments | Phase Detectors / Shifters (3)
Texas Instruments | Phase Locked Loops (PLL) (408)
Texas Instruments | PMIC Solutions (274)
Texas Instruments | Power Driver ICs (598)
Texas Instruments | Power Factor Correction ICs (401)
Texas Instruments | Power Switch ICs - POE / LAN (73)
Texas Instruments | Power Switch ICs - Power Distribution (281)
Texas Instruments | Power Switch ICs - USB (449)
Texas Instruments | Primary & Secondary Side PWM Controllers (111)
Texas Instruments | Processors - Application Specialized (38)
Texas Instruments | Programmable Array Logic - Special (70)
Texas Instruments | Real Time Clock (81)
Texas Instruments | Registers (204)
Texas Instruments | RF Amplifier (18)
Texas Instruments | RF Front End (9)
Texas Instruments | RF Microcontrollers (MCU) (6)
Texas Instruments | RF Receiver (64)
Texas Instruments | RF Transceiver (161)
Texas Instruments | RF Transmitter (35)
Texas Instruments | RF Wireless Misc (30)
Texas Instruments | RFID Transponder (87)
Texas Instruments | RS-232 Interface IC (1751)
Texas Instruments | RS-422 Interface IC (120)
Texas Instruments | RS-485 Interface IC (169)
Texas Instruments | Schottky (Diodes & Rectifiers) (67)
Texas Instruments | SCSI Interface IC (180)
Texas Instruments | Serial to Parallel Logic Converters (10)
Texas Instruments | Serializers & Deserializers (Serdes) Interface IC (26)
Texas Instruments | Soft Switching PWM Controllers (130)
Texas Instruments | Special Purpose Amplifiers (548)
Texas Instruments | Specialty Function Logic (340)
Texas Instruments | SRAM (3)
Texas Instruments | Supervisory Circuits (1131)
Texas Instruments | Switch ICs - Various (9)
Texas Instruments | Switching Converters, Regulators & Controllers (2274)
Texas Instruments | Telecom ICs (10)
Texas Instruments | Telecom Line Management ICs (78)
Texas Instruments | Telephone Ringers (24)
Texas Instruments | Timers & Support Products (125)
Texas Instruments | Touch Screen Converters & Controllers (112)
Texas Instruments | Transconductance (4)
Texas Instruments | Transimpedance (7)
Texas Instruments | Transistors Darlington (99)
Texas Instruments | Translation - Voltage Levels (377)
Texas Instruments | Tuners (25)
Texas Instruments | UART Interface IC (184)
Texas Instruments | Universal Bus Functions (299)
Texas Instruments | Up-Down Converters (35)
Texas Instruments | USB Interface IC (20)
Texas Instruments | Video A/D Converter ICs (234)
Texas Instruments | Video Amplifiers (150)
Texas Instruments | Video D/A Converter ICs (7)
Texas Instruments | Video ICs (148)
Texas Instruments | Video Switch ICs (9)
Texas Instruments | Voltage & Current References (2008)
Texas Instruments | Voltage Mode PWM Controllers (450)
Texas Instruments | Voltage to Frequency & Frequency to Voltage (14)
Texas Instruments | Zigbee (29)
Texas Instruments | Board Mount Temperature Sensors (189)
Texas Instruments | Capacitance Touch Sensor Development Tools (18)
Texas Instruments | Industrial Pressure / Force Sensors (1)
Texas Instruments | Industrial Temperature Sensors (14)
Texas Instruments | Multiple Function Sensor Development Tools (3)
Texas Instruments | Temperature Sensor Development Tools (9)
Texas Instruments | Component Kits (1)