Texas Instruments | Logic Devices
|
Texas Instruments (TI) offers a full spectrum of logic functions and technologies from the mature to the advanced, including bipolar, BiCMOS, and CMOS. TI's process technologies offer the logic performance and features required for modern logic designs, while maintaining support for more traditional logic products.
TI's Logic Design Support Product Casts (10 to 20 minutes) cover a wide range of topics from product roadmaps to application-specific information.
View TI's Logic Design Support Product Casts
Visit the TI productknowledgecenter
|
Texas Instruments Part Search
|
Resources
|
Texas Instruments TS5A22366 Dual SPDT Analog Switch
The Texas Instruments TS5A22366 dual single-pole double-throw (SPDT) analog switch is designed to operate from 2.25 V to 5.5 V and features negative signal capability that allows signals below ground to pass through the switch without distortion. The break-before-make feature of the TI TS5A22366 dual SPDT analog switch prevents signal distortion during the transferring of a signal from one path to another. Low ON-state resistance, excellent channel-to-channel ON-state resistance matching, and minimal total harmonic distortion (THD) performance are ideal for audio applications. The TI TS5A22366 analog switch is available is a ultra small 1.6 mm × 1.2 mm wafer-chip-scale package (WCSP) (0.4 mm pitch) and in a 2 mm × 1.5 mm quad flat (QFN) package (0.5 mm pitch).
Texas Instruments TXB0104 Voltage Level Translator
Texas Instruments´ TXB0104 Voltage Level Translator is a 4-bit noninverting translator using two separate configurable power-supply rails: 1.2V to 3.6V on A port and 1.65V to 5.5V on B Port (VCCA, VCCB). The TI
device's OE input circuit referenced to VCCA, low power consumption
(4-µ Max ICC), Ioff supports partial power-down mode operation, and
latch-up performance exceeds 100mA per JESD 78 Class II standards.