Texas Instruments PCM510x Audio Stereo DACs with 32-Bit PCM Interface
Texas Instruments PCM5100 / PCM5101 / PCM5102 Audio Stereo Digital to Analog Converters (DACs) with 32-bit PCM Interface are part of a family of monolithic CMOS ICs that include a stereo DAC and additional support circuitry in a small TSSOP package. TI PCM5100 / PCM501 / PCM5102 DACs use the latest generation of TI's advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. These TI DACs have an SNR (typical) of 100dB (PCM5100), 106dB (PCM5101), or 112dB (PCM5102). PCM510x devices are simpler hardware controlled 2VRMS DACs with filter select, PLL, and auto-mute functions. These TI audio stereo DACs are designed for use in A/V receivers, DVD / BD players, and HDTV receivers.
Texas Instruments ADS422x / ADS424x Dual-Channel Ultralow-Power ADCs
Texas Instruments ADS422x and ADS424x Dual-Channel Analog-to-Digital Converters are low-speed variants of the ADS42xx ultra-low power family of ADCs. The 12-bit TI ADS422x and 14-bit TI ADS424x devices use innovative design techniques to achieve high-dynamic performance while consuming extremely low power with a 1.8V supply. This topology makes TI ADS422x and ADS424x Dual-Channel ADCs ideal for multi-carrier, wide-bandwidth communications applications.
Texas Instruments ADS4122 / ADS4142 / ADS4145 Ultralow-Power ADCs
Texas Instruments ADS4122, ADS4142, and ADS4145 Ultralow-Power Analog-to-Digital Converters (ADCs) are lower sampling speed variants of the ADS41xx family of ADCs. TI ADS4122 ADCs are 65MSPS 12-bit devices while ADS4142 ADCs are 65MSPS 14-bit devices. The ADS4145 is a 125MSPS 14-bit ADC. These TI ultralow-power data converters use innovative design techniques to achieve high dynamic performance, while consuming extremely low power at 1.8V supply. ADS4122, ADS4142, and ADS4145 ADCs are ideal for use in multi-carrier, wide bandwidth communications applications.
Texas Instruments ADS5263EVM Evaluation Module
The Texas Instruments ADS5263EVM Evaluation Module provides a flexible environment for testing the ADS5263 four-channel, 16-bit analog to digital converter (ADC) under a variety of clock and input conditions. The TI ADS5263EVM allows users to design their own filters, populate the evaluation module with the corresponding components and verify the performance of the EVM itself. TI ADS5263 ADCs provide up to 100MSPS sampling frequency that delivers an SNR of 84.6 dBFS with 10MHz input.
Texas Instruments AMC1204 Delta-Sigma Modulators for Current-Shunt Measurement
Texas Instruments AMC1204 second-order, isolated delta-sigma modulators can be clocked at up to 20MHz. The TI AMC1204 provides a single-chip solution for measuring the small signal of a shunt resistor across an isolated barrier. These TI delta-sigma modulators are used to sense currents in motor control inverters, green energy generation systems, and other industrial applications. The AMC1204 differential inputs easily connect to the shunt resistor or other low-level signal sources.
Texas Instruments TSC2020 Touch Screen Controllers
Texas Instruments analog matrix TSC2020 touch screen controllers are very low power, resistive devices designed to work with power-sensitive, handheld applications based on advanced low-voltage processors. The TI TSC2020 supports up to 3.5-inch analog matrix sensors with 3x5 multiple touch resolution and 12-bit global resolution. TSC2020 touch screen controllers support both finger and stylus and feature ratiometric conversion. These TI devices contain a complete, ultra-low power 12-bit analog-to-digital converter, including sensor drivers and the control logic to measure touch pressure. Unlike other resistive touch screen controllers, the TSC2020 is capable of detecting at least three touches simultaneously and delivers a very low power standby touch detection scheme. This flexibility allows for many new applications that require multiple touches but must remain at low power.
Texas Instruments ADS7223 / ADS7263 / ADS8363 Simultaneous Sampling ADCs
The Texas Instruments ADS8363 16-bit simultaneous sampling analog to digital converter (ADC) features eight pseudo or four fully differential input channels grouped into two pairs for simultaneous signal acquisition. The analog inputs are maintained differentially to the input of the ADC. The input multiplexer can be used in either pseudo differential mode to support up to four channels per ADC (4x2) or in fully differential mode that allows conversion of up to two inputs per ADC (2x2). The TI ADS7263 is a 14-bit version while the ADS7223 is a 12-bit version of the ADS8363. The TI ADS8363, ADS7263, and ADS7223 simultaneous sampling ADCs offer two programmable reference outputs, flexible supply voltage ranges, a programmable auto-sequencer, data storage of up to four conversion results per channel, and several power-down features. The ADS8363, ADS7263, and ADS7223 ADCs are ideal for a variety of applications, including motor control, power quality measurement, three-phase power control, and more.
Texas Instruments ADS4129 Ultralow Power Analog-to-Digital Converters
Texas Instruments ADS4129 12-bit ultralow power analog-to-digital converters (ADCs) feature sampling rates up to 250MSPS. TI ADS4129 ADCs use innovative design techniques to achieve high dynamic performance while consuming extremely low power at 1.8V supply. TI ADS4129 ADCs are well-suited for multi-carrier, wide bandwidth applications. The ADS4129 ADC has fine gain options that can be used to improve SFDR performance
at lower full-scale input ranges, especially at high input frequencies.
They include a dc offset correction loop that can be used to cancel the
ADC offset. At lower sampling rates, the ADC automatically operates at scaled down power with no loss in performance.
Texas Instruments TSC2014 Touch Screen Controller with I²C
The Texas Instruments TSC2014 touch screen controller with I²C is a very low-power device designed to work with power-sensitive, handheld applications that are based on advanced low-voltage processors. The TI TSC2014 works with a supply voltage as low as 1.2V, which can be supplied by a single-cell battery. This TI touch screen controller contains a complete, ultralow-power, 12-bit, analog-to-digital (A/D) resistive touch screen converter, including drivers and the control logic to measure touch pressure. In addition to these standard features, the TSC2014 offers pre-processing of the touch screen measurements to reduce bus loading, thus reducing the consumption of host processor resources that can then be redirected to more critical functions. The TSC2014 supports an I²C serial bus and data transmission protocol in all three defined modes: standard, fast, and high-speed.
Texas Instruments DAC1280 Low Distortion Digital-to-Analog Converter for Seismic Monitoring
The Texas Instruments DAC1280 very low distortion digital-to-analog converter (DAC) for seismic monitoring is suited for performance testing of (413Hz BW, Gain = 1/1) seismic equipment. The TI DAC1280 DAC provides a high-accuracy output signal from a bitstream input. This TI device achieves very high linearity in a small package while dissipating only 18mW. Together with the high-performance ADS1281 and ADS1282 analog-to-digital converters (ADCs), these devices create a test and measurement system that meets the exacting demands of energy exploration and seismic monitoring equipment. The TI DAC1280 is designed to match the system components (power supply, clock and reference voltage) of the companion ADCs. The input to the DAC1280 is a 1s density modulated bitstream. The DAC1280 output is a differential current intended for use with an active I/V converter.
Texas Instruments SWIFT™ DC/DC Converter Evaluation Modules
Texas Instruments SWIFT™ regulator evaluation modules
unlock the potential of TI's high performance DC/DC converters.
The TI TPS54260EVM-597 is designed to evaluate the
power-management performance of the TPS54260 DC/DC converter. The
TPS54260EVM-597 is designed and tested to operate from a nominal
12 V input but can be modified to operate from input voltages up to the
60 V operating limit of the DC/DC converter. The TI
TPS54060EVM-457 allows designers to demonstrate the capabilities of
the TI TPS54060 power management regulator. The TPS54060EVM-457
provides up to a 0.5A output from an input voltage source of 3.5V to
60V.
Texas Instruments Analog to Digital Converter: ADS855x
Texas Instruments ADS855x Analog to Digital Converters include six low-power 16-, 14-, and 12-bit SAR ADCs with true bipolar inputs. Each channel of the TI ADS8556, ADS8557, and ADS8558 contains a sample-and-hold circuit that allows simultaneous high-speed multi-channel signal acquisition. These TI ADCs support data rates of up to 730kSPS in parallel interface mode or up to 500kSPS if the serial interface is used. The bus width of the parallel interface can be set to 8 or 16 bits. The ADS8556, ADS8557, and ADS8558 are specified over the full industrial temperature range of -40ºC to +125ºC and are available in an LQFP-64 package. This TI ADC family is ideal for use in power quality measurement, protection relays, multi-axis motor control, programmable logic controllers, and industrial data acquisition.
Texas Instruments 16-bit ADC: ADS1115
The Texas Instruments ADS1115 is the industry's smallest 16-bit analog-to-digital converter (ADC). The TI ADS1115 is 70 percent smaller than the nearest competition for reduced system size. This TI ADC includes product family options for scalable integration and reduced component count. The ADS1115 offers a 14x faster sampling rate that supports demanding measurement requirements and an integrated programmable comparator that simplifies system monitoring. This TI ADC represents a performance upgrade for embedded ADCs. It is designed for use with a variety of applications, including battery monitoring, industrial process control, portable instrumentation, medical instrumentation, smart transmitters, and consumer goods.