Texas Instruments CC2530F256 Low-Power RF System-on-Chip



Second Generation SoC Solution for 2.4 GHz IEEE 802.15.4 / RF4CE / ZigBee

The Texas Instruments CC2530F256 System-on-Chip (SoC) solution for IEEE 802.15.4, Zigbee®, and RF4CE applications combines the excellent performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8-KB RAM, and many other powerful features. The TI CC2530F256 comes with 256 KB of flash memory and has various operating modes, making it highly suited for systems where ultralow power consumption is required. The CC2530ZDK is a ZigBee development kit that can be used with the CC2530F256.

Features and Applications
  • RF/Layout Features
    2.4-GHz IEEE 802.15.4 Compliant RF Transceiver
    Excellent Receiver Sensitivity and Robustness to Interference
    Programmable Output Power Up to 4.5 dBm
    Very Few External Components
    Only a Single Crystal Needed for Mesh Network Systems
    6-mm × 6-mm QFN40 Package
    Suitable for Systems Targeting Compliance With Worldwide Radio-Frequency Regulations: ETSI EN 300 328 and EN 300 440 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T-66 (Japan)
  • Low Power Features
    Active-Mode RX (CPU Idle): 24 mA
    Active Mode TX at 1 dBm (CPU Idle): 29 mA
    Power Mode 1 (4 µs Wake-Up): 0.2 mA
    Power Mode 2 (Sleep Timer Running): 1 µA
    Power Mode 3 (External Interrupts): 0.4 µA
    Wide Supply-Voltage Range (2 V-3.6 V)
  • MCU Features
    High-Performance and Low-Power 8051 Microcontroller Core With Code Prefetch
    32-, 64-, 128-, or 256-KB In-System-Programmable Flash
    8-KB RAM With Retention in All Power Modes
    Hardware Debug Support
  • Peripheral Features
    Powerful Five-Channel DMA
    IEEE 802.15.4 MAC Timer, General-Purpose Timers (One 16-Bit, Two 8-Bit)
    IR Generation Circuitry
    32-kHz Sleep Timer With Capture
    CSMA/CA Hardware Support
    Accurate Digital RSSI/LQI Support
    Battery Monitor and Temperature Sensor
    12-Bit ADC With Eight Channels and Configurable Resolution
    AES Security Coprocessor
    Two Powerful USARTs With Support for Several Serial Protocols
    21 General-Purpose I/O Pins (19× 4 mA, 2× 20 mA)
    Watchdog Timer
  • Applications
    2.4-GHz IEEE 802.15.4 Systems
    RF4CE Remote Control Systems (64-KB Flash and Higher)
    ZigBee Systems (256-KB Flash)
    Home/Building Automation
    Lighting Systems
    Industrial Control and Monitoring
    Low-Power Wireless Sensor Networks
    Consumer Electronics
    Health Care


Electrical Specifications
Flash size (KB)
256
RAM size (KB)
8
Frequency (Min MHz)
2394
Frequency (Max MHz)
2507
Standby Current (uA)
1
Operating Voltage
(Min V)

2
Operating Voltage (Max V)

3.6
Pin/Package 40QFN
Modulation
Techniques

DSSS
Operating Temp Range (C°)

-40 to +125
Current Consumption
(RX mA)

24
Current Consumption
(TX mA)
35.5 @ +4.5dBm
Frequency Resolution (MHz)

1 MHz

Data Buffering
128 byte
RX and TX
Frequency Range
2.4 GHz
TX Power (dBm)
4.5
RX Current
(Lowest mA)

20.5
Sensitivity
(Best dBm)

-97
Wakeup Time
(PD-->RX/TX uS)

600
Data Rate (Max kbps)
250

CC2530F256 Video from TI Website

Unable to view this video? Click to send a link to another source.


CC2530F256 Block Diagram


Documents
Application Notes
AN071 -- CC2430 to CC2530 Migration Guide
CC2530 Frequently Asked Questions

User's Guides
CC2530ZDK Development Tool User's Guide
CC2530 Software Examples User's Guide