The
Texas Instruments CC2530ZDK
is designed to deliver the most powerful elements for
ZigBee
and
ZigBee PRO
development in the market today. The kit is based on TI's second generation
2.4GHz IEEE 802.15.4
compliant System-on-Chip, the
CC2530, and contains all hardware, software, tools, and documentation necessary to build a
ZigBee
compliant product. The
TI CC2530ZDK
includes
CC2530-based evaluation modules,
SmartRF05EB
and
SmartRFBB
development boards, a USB interface dongle, cables, antennas and documentation to get you up and running with the
ZStack
on the
CC2530
. The
CC2530EM
evaluation modules can be plugged into
SmartRF05EB
and
SmartRF05BB
boards, which are included in the Development Kit. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the
CC2530 RF IC
. The
CC2530 RF SoC
enables both consumer and industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation. The
TI CC2530ZDK
comes with
TI's
ZigBee®
compliant
Z-Stack
supporting
ZigBee,
ZigBee PRO, and the
Smart Energy
and
Home Automation
application profiles. The Sensor Network Analyzer from
Daintree
is bundled with this development kit. More than a sniffer, the SNA is a comprehensive and powerful solution that takes you from development through to testing, commissioning and maintenance. It provides unique visualization capabilities that show all network devices and interactions simultaneously, and intuitive tools that simplify complex tasks including multi-node captures and commissioning.
|