United States United States
Please confirm your currency selection:


Texas Instruments TXS0202 Voltage-Level Shifter for IC-USB Interface

TI TXS0202 Voltage-Level Shifter
for IC-USB Interface

The Texas Instruments TXS0202 inter-chip USB voltage level translator is a 2-bit device optimized for use in Interchip USB (IC-USB) applications. VCCA and VCCB can each operate over the full range of 1.65V to 3.6V. The TI TXS0202 maintains cross-over skew of less than 1ns. This TI voltage-level shifter for IC-USB interface has integrated pull-ups and pull-down resistors to aid in the protocol communication between a host and a peripheral. The translator is a buffered auto-direction sensing type translator. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The TI TXS0202 is fully specified for partial-power-down applications using Ioff.

Features
  • No Direction Control Signal Required
  • VCCA, VCCB Supply Voltage: 1.65V to 3.6V
  • Meets All Requirements of the IC-USB Standard
  • Small Packages: WCSP
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • Ioff Supports Partial-Power-Down Mode Operation
  • ESD Performance
    • A port (Host-Side)
      • 2000-V Human-Body Model
      • 100-V Machine Model
      • 500-V Charged-Device Model
    • B port (Peripheral-Side)
      • >4kV HBM
Applications
  • Interchip USB (IC-USB)

Application Circuit
Application Circuit
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Logic