Texas Instruments TX810EVM Evaluation ModuleThe Texas Instruments TX810EVM Evaluation Module provides a means to evaluate the functionality and performance of the TX810 transmit/receive switch. The TI TX810EVM Evaluation Module offers eight inputs and outputs, configurable bias current to match output voltage to a system's needs, and flexible input and output loads to match the designer's circuitry. The bias current is either controlled by the dip switch or by an external controller through the J42 header.
The Texas Instruments TX810 8-channel, programmable transmit/receive switch provides a highly integrated solution for a wide range of ultrasound applications. It is an 8 channel, current programmable, transmit/receive switch in a small 6mm × 6mm package. The TI TX810 transmit/receive switch is capable of operating with ±5V or +10V/0V power supplies.
TX810EVM Features
- Eight inputs and eight outputs available
- Configurable bias current to match output voltage to system's needs
- Flexible input and output loads to match customer's circuitry
| TX810 Features
- Compact T/R Switch for Ultrasound
- Flexible Programmability
- 8 Bias Current Settings
- 8 Power/Performance Combinations
- Easy Power-Up/Down control
- Fast Wake Up Time
- Dual Supply Operation
- Optimized Insertion Loss
| TX810 Applications
- Medical Ultrasound
- Industrial Ultrasound
|
|