United States United States
Please confirm your currency selection:


Texas Instruments TPD4S014 Single-Chip Charger Port Protection Solution

Texas Instruments TPD4S014 Single-Chip
Charger Port Protection Solution

Texas Instruments TPD4S014 single-chip solution for USB charger port protection offers low capacitance TVS type ESD clamps for the D+, D-, and standard capacitance for the ID pin. On the VBUS pin, the TI TPD4S014 can handle over-voltage protection up to 28V. TI TPD4S014 charger port protection solution supports >2A charging current and provides a low capacitance TVS ESD clamp for USB 2.0 high-speed data rate. This TI device features a 16ms turn-on delay after VBUS crosses the under voltage lockout threshold in order to let the voltage stabilize before closing the switch. This function acts as a deglitch and prevents unnecessary switching if there is any ringing on the line during connection. The TPD4S014 is ideal for use in cell phones, eBook applications, digital cameras, and portable media players.

Features
  • Input Voltage Protection at VBUS up to 28V
  • Low Ron nFET Switch
  • Supports >2A charging current
  • Over Voltage and Under Voltage Lock Out Features
  • Low Capacitance TVS ESD Clamp for USB2.0 High speed Data Rate
  • Internal 16ms Startup Delay
  • Integrated Input Enable and Status Output Signal
  • Thermal Shutdown Feature
  • ESD Performance D+/D-/ID/VBUS Pins
    • ±15-kV Contact Discharge (IEC 61000-4-2)
    • ±15-kV Air Gap Discharge (IEC 61000-4-2)
  • Space Saving QFN Package (2mm×2mm)
Applications
  • Cell Phones
  • eBook
  • Portable Media Players
  • Digital Camera

Functional Diagram
Functional Diagram

TI Video: TPD4S014 - 4 Types of ESD Protection in 1 Small Package
video platformvideo managementvideo solutionsvideo player
  • Texas Instruments
  • Circuit Protection