TI TPD12S015A HDMI Companion ChipTexas Instruments TPD12S015A HDMI Companion Chip offers 8 low capacitance ESD clamps allowing HDMI 1.4 data rates. The 0.4mm pitch WCSP package pin mapping matches the HDMI Type D or Type C connectors. The integrated ESD clamps in monolithic silicon technology provide good matching between each differential signal pair. This provides an advantage over discrete ESD clamp solutions where variations between ESD clamps degrade the differential signal quality. The TI TPD12S015A provides a regulated 5V output for sourcing the HDMI power line. The TI TPD12S015A HDMI Companion Chip is a drop-in replacement for the popular TPD12S015. The TI TPD12S015A provides IEC61000-4-2 (Level 4) ESD protection. The device is offered in a space-saving 1.6mm x 2.8mm WCSP package.
|