TI TMS320C667x Multicore Fixed/Floating-Point DSPsTexas Instruments TMS320C667x multicore fixed / floating-point digital signal processors (DSPs) are the highest-performance processors based on the TI KeyStone multicore architecture. TI TMS320C6670, TMS320C6672, TMS320C6674, and TMS320C6678 DSPs are integrated with the new, innovative C66x DSP core. Each core can run at a speed of up to 1.25 GHz. These TI multicore fixed / floating-point DSPs are ideal for developers of a broad range of high-performance applications, including mission critical, medical imaging, and test and automation equipment. TMS320C667x devices offer up to 10 GHz cumulative DSP and enable a power-efficient, easy-to-use platform. These TI devices are backward compatible with all existing C6000 fixed and floating point DSPs.
Features
- Highest-performance KeyStone multicore DSPs
- C66x DPS core at speeds up to 1.25GHz
- Up to 10 GHz cumulative DSP
| Applications
- Mission-Critical
- Medical Imaging
- Test and Automation
|
|