United States United States
Please confirm your currency selection:


Texas Instruments TMP431 / TMP432 Remote Temperature Sensors

Texas Instruments TMP431 / TMP432
Remote Temperature Sensors

The Texas Instruments TMP431 and TMP432 are remote temperature sensor monitors with a built-in local temperature sensor. TI TMP431 and TMP432 temperature sensors provide remote accuracy of ±1°C for multiple IC manufacturers with no calibration needed. The Two-Wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to program the alarm thresholds and to read temperature data. TI TMPS431 and TMP432 temperature sensors include beta compensation (correction), series resistance cancellation, programmable non-ideality factor, programmable threshold limits, minimum and maximum temperature monitors, and wide remote temperature measurement range (up to +150ºC).

Features
  • ±1°C Remote Diode Sensor
  • ±1°C Local Temperature Sensor
  • Automatic Beta Compensation
  • η-Factor Correction
  • Programmable Threshold Limits
  • Two-Wire/SMBus™ Serial Interface
  • Minimum and Maximum Temperature Monitors
  • Multiple Interface Addresses
  • Alert/Therm2 Pin Configuration
  • Diode Fault Detection
Applications
  • LCD/DLP®/LCOS Projectors
  • Servers
  • Industrial Controllers
  • Central Office Telecom Equipment
  • Desktop and Notebook Computers
  • Storage Area Networks (SAN)
  • Industrial and Medical Equipment
  • Processor/FPGA Temperature Monitoring

TMP431 Functional diagram

TMP431 Functional diagram

TMP432 Functional Diagram

TMP432 Functional Diagram
  • Texas Instruments
  • Sensing
  • Sensors