United States United States
Please confirm your currency selection:


Texas Instruments TMDSDSK5509 DSP Starter Kit
Texas Instruments TMDSDSK5509 DSP Starter Kit

View Product Details

Additional Resources

Texas Instruments TMDSDSK5509 DSP Starter Kit

The Texas Instruments TMDSDSK5509 is power optimization starter kit featuring the TMS320VC5509A digital signal processor. The TI TMDSDSK5509 optimizes and maximizes the power efficiency and battery life of portable and mobile applications. This TI starter kit includes a fully-integrated set of power estimation and measurement tools and allows developers to accurately plan, analyze, manager, and optimize real-time power consumption. The TMDSDSK5509 kit allows designers to make the right tradeoffs in performance, peripherals activity, and external memory use. The kit enables developers to consume only as much power as necessary by dynamically turning off all peripherals and internal functional units when not in use. The TI TMS320VC5509A DSP featured in the kit is a 200MHz device delivering up to 400 MIPS. The DSP is designed for products requiring an optimized combination of power, performance, and area.

Kit Contents
  • VC5509a DSP Development Board
  • VC5509a DSK Code Composer Studio(TM) v3.1 IDE
  • National Instrument's Power Analyzer
  • DSP/BIOS PWR MGR and Power Scaling Library
  • Quick Start Guide
  • Technical Reference
  • Customer Support Guide
  • USB Cable
  • Universal Power Supply
  • AC Power Cord(s)
DSK Board Features
  • Embedded JTAG support via USB
  • High-quality 24-bit stereo codec
  • Four 3.5mm audio jacks for microphone, line in, speaker and line out
  • 256K words of Flash and 8 MB SDRAM
  • Expansion port connector for plug-in modules
  • On-board standard IEEE JTAG interface
  • +5V universal power supply

TMS320VC5509A DSP Block Diagram

TMS320VC5509A DSP Block Diagram
  • Texas Instruments
  • Development Tools