Texas Instruments eZ430-RF2500


Texas Instruments ez430-RF2500



eZ430-RF2500 Development Tool

The eZ430-RF2500 is a complete wireless development tool for MSP430™ MCUs and the CC2500 that includes all the hardware and software required to develop an entire wireless project with the MSP430 in a convenient USB stick. This eZ430™ development tool uses the MSP430F22x4, which combines 16-MIPS performance with a 200-ksps 10-bit ADC and 2 op-amps and is paired with the CC2500 multi-channel RF transceiver designed for low-power wireless applications. The eZ430-RF2500 also is used to run the energy harvesting application of the eZ430-RF2500-SEH Solar Energy Harvesting Development Tool. The eZ430-RF2500-SEH helps designers create a perpetually powered wireless sensor network based on the ultra-low-power MSP430 MCU.

The eZ430-RF2500 tool kit includes:
  • A USB-powered emulator to program and debug your application in-system
  • Two 2.4-GHz wireless target boards featuring the highly integrated MSP430F2274 ultra-low-power MCU
    Battery expansion board and AAA batteries for project development and instant deployment
  • All the required software is included such as a complete Integrated Development Environment and SimpliciTI, a propriety low-power star network stack, enabling robust wireless networks out of the box.
    1 pushbutton
  • 2 LEDs
  • eZ430-RF2500T, wireless target board
  • CC2500 – 2.4 GHz, ISM band multi-channel low power transceiver Removable USB stick enclosure
  • SimpliciTI, low power network stack
    Example wireless sensor network project measuring temperature, voltage, and signal strength
  • Includes IAR Kickstart and Code Compose Essentials Core Edition, which include an assembler, linker, source-level debugger and limited C-compiler
  • Full documentation on CD-ROM

Features:
  • MSP430F2274 – 32KB Flash, 1KB RAM, 1 USCI (UART, (2) SPI, I2C, IrDA), 10-bit 200 ksps, 2 Op Amps
  • Supports development with all 2xx Spy Bi-Wire devices (MSP430F20xx, F21x2 & F22xx)
    Supports MSP430 Application UART allowing serial communication to PC
  • Supports eZ430-T2012 and eZ430-RF2500T target boards

Data Sheets

Low-Cost Low-Power 2.4 GHz RF Transceiver (Rev. B) (swrs040b.pdf, 1159 KB)

MSP430F22x2, MSP430F22x4 Mixed Signal Microcontroller (Rev.B) (slas504b.pdf, 2180 KB)

Important Notice for Users of this Product in Japan (swrz026.pdf, 346KB)

Application Notes

Wireless Sensor Monitor Using the eZ430-RF2500 (Rev. A)

This application report documents the wireless temperature-sensor network demonstration application provided with the eZ430-RF2500 development tool. The application uses Texas Instruments SimpliciTI wireless communication protocol to set up a simple network in which end devices communicate sampled temperature and voltage data to a network access point. The access point communicates all collected data through an available UART to a PC COM port. This port is then used with an accompanying graphical user interface (GUI) to display the data in a user-friendly manner. This document is intended to act as a guide for the eZ430-RF2500 firmware only. It does not focus on the use of the accompanying Network Visualizer GUI or on the SimpliciTI network protocol.

Wireless Sensor Monitor Using the eZ430-RF2500 (Rev. A) (slaa378a.htm, 8 KB)

Software Support

MSP430F22x2, MSP430F22x4 Assembly Examples (CCE) (Rev. A) (slac143a.zip, 80 KB)

MSP430F22x2/22x4 Assembly Examples (IAR) (Rev. A) (slac122a.zip, 158 KB)

MSP430F22x2/22x4 C Examples (IAR and CCE) (Rev. B) (slac123b.zip, 135 KB)

eZ430-RF2500 Sensor Monitor Demo (Rev. B) (slac139b.zip, 2891KB)

MSP430F22x2, MSP430F22x4 C Examples (CCE) (slac144.zip, 70KB)