United States United States
Please confirm your currency selection:


Texas Instruments CC3000FRAMEMK CC3000 FRAM Evaluation Module Kit
Texas Instruments CC3000FRAMEMK CC3000 FRAM Evaluation Module Kit

View Product Details

Additional Resources

Texas Instruments CC3000 FRAM
Evaluation Module Kit

Texas Instruments CC3000FRAMEMK, CC3000 FRAM Evaluation Module Kit is a full turn-key TI Wi-Fi evaluation and demonstration tool for MSP430 FRAM microcontrollers and TI SimpleLink™ CC3000 Wi-Fi. The CC3000FRAMEMK comes with all the necessary hardware and software to get started quickly and includes LS Research TiWi-SL Module & EM board and an MSP430 FRAM Experimenter Board. SimpleLink CC3000 Wi-Fi is a self-contained wireless solution that simplifies the process of implementing Internet connectivity. SimpleLink Wi-Fi minimizes host microcontroller (MCU) software requirements, making it the ideal solution for embedded applications using any low-cost/low-power MCU. The TI CC3000 FRAM Evaluation Module Kit also allows users to take advantage of the new generation of MSP430 MCU devices with integrated Ferroelectric Random Access Memory (FRAM).

Hardware
  • LSR TiWi-SL module & EM board
  • Wi-Fi Access Point
  • MSP430 FRAM Experimenter Board (MSP-EXP430FR5739)
  • USB hub

Specifications
  • Standards
    • 802.11b/g, Station
  • RF Performance
    • Tx Power: +20dBm @ 11Mbps (CCK)
    • Rx sensitivity: -89dBm @ 11Mbps (CCK)
  • Wi-Fi Security Modes
    • WEP, WPA / WPA2 (AES and TKIP - Personal)
  • Embedded Networking Software
    • TCP/IP stack (IPv4 - DHCP client, DNS, ARP)
    • Wi-Fi driver
    • Embedded security supplicant
    • Auto transmit calibration
  • Host Interface
    • SPI @ 16MHz
  • Shutdown Mode
    • <5uA using FET
  • Host MCU Driver Required
    • As low as 6KB Flash and 3KB RAM host memory requirements
Features
  • Embedded Wi-Fi and networking software including drivers, stack, and supplicant
    • Universal IP connectivity enabled anywhere
    • Pair easily with low-memory, low-cost, low-power microcontroller systems
  • Credible, proven solution with best-in-class link budget
    • Proven Wi-Fi interoperability
  • Complete platform solution and certified modules

Applications
  • Automation
  • Home Security / Surveillance
  • Network Appliance
  • Fitness / Health / Medical
TI Videos
  • Texas Instruments
  • Wireless
  • Development Tools