United States United States
Please confirm your currency selection:


Texas Instruments CC1101  Low-Power Sub-1GHz RF Transceivers and Kits

Texas Instruments CC1101 Low-Power Sub-1GHz
RF Transceivers and Development Kits

Texas Instruments CC1101 Low-Power Sub-1GHz RF Transceivers and Kits

View Product List

Additional Resources

TI CC1101 RF Transceivers

Texas Instruments CC1101 sub-1GHz RF transceivers are designed for low-power wireless applications. TI CC1101 sub-1GHz RF transceivers are mainly intended for ISM and SRD frequency bands at 315, 433, 868, and 915MHz but can easily be programmed for operation at other frequencies in the 300-348MHz, 387-464MHz, and 779-928MHz bands. These TI RF transceivers are integrated with a highly configurable baseband modem that supports various modulation formats and has a configurable data rate up to 600kbps.

CC1101 Features
  • RF Performance
    • High sensitivity
      • 116 dBm at 0.6 kBaud, 433 MHz, 1% packet error rate
      • -112 dBm at 1.2 kBaud, 868 MHz, 1% packet error rate
    • Low current consumption (14.7 mA in RX, 1.2 kBaud, 868 MHz)
    • Programmable output power up to +12 dBm for all supported frequencies
    • Excellent receiver selectivity and blocking performance
    • Programmable data rate from 0.6 to 600 kbps
    • Frequency bands: 300-348 MHz, 387-464 MHz and 779-928 MHz
  • Analog Features
    • 2-FSK, 4-FSK, GFSK, and MSK supported as well as OOK and flexible ASK shaping
    • Suitable for frequency hopping systems due to a fast settling frequency synthesizer; 75 µs settling time
  • Digital Features
    • Flexible support for packet oriented systems; On-chip support for sync word detection, address check, flexible packet length, and automatic CRC handling
    • Efficient SPI interface; All registers can be programmed with one "burst" transfer
    • Digital RSSI output
Applications
  • Ultra low-power wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands
  • Wireless alarm and security systems
  • Industrial monitoring and control
  • Wireless sensor networks
  • AMR - Automatic Meter Reading
  • Home and building automation
  • Wireless MBUS

CC1101 Functional Diagram
Functional Diagram
Texas Instruments CC1101 Low-Power Sub-1GHz RF Transceivers and Kits

View Product List

Additional Resources

TI CC1101DK Development Kits

The Texas Instruments CC1101DK433 and CC1101DK868-915 are complete development kits including two SmartRF®04 EB evaluation boards, two CC1101EM433 or two CC1101EM868-915 evaluation modules, and two 433MHz or two 868/915MHz antennas. These TI development kits let you easily and quickly evaluate SmartRF04 products. The user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity, output power, and other RF parameters.


CC1101DK433 Features
  • 2 SmartRF®04 EB evaluation boards
  • 2 CC1101EM433 evaluation modules
  • 2 Antennas (433 MHz) and cables
CC1101EM868-915 Features
  • 2 SmartRF®04 EB evaluation boards
  • 2 CC1101EM868-915 evaluation modules
  • 2 Antennas (868/915 MHz) and cables
  • Texas Instruments
  • Wireless
  • Semiconductors|Integrated Circuits|IC-RF