Tyco Electronics / Raychem Heat-Shrinkable Tubing, RNF-100 Series
Tyco Electronics / Raychem RNF-100 Series Heat-Shrinkable Tubing is a high-quality product for a variety of uses, including insulation,
strain relief, wire bundling, and color-coding in both commercial and
military applications. Made from flame-retardant polyolefin, Tyco Electronics / Raychem's RNF-100 Tubing
has excellent physical, chemical, and electrical properties that offer
a higher level of performance at elevated temperature, including
mechanical abrasion and fluid resistance. The RNF-100 Heat-Shrinkable Tubing
meets the requirements of AMS-DTL-23053/5, Class 1 (colors) and Class 2
(clear) and is also UL-recognized and CSA-certified at 125°C, 600V.