United States United States
Please confirm your currency selection:


TE Connectivity USB 3.0 Connector Banner

TE Connectivity offers a complete line of USB 3.0 Connectors . This product line meets the new USB 3.0 standard that allows 5.0 Gbps (25 GB of data to be transferred in 70 seconds). The TE USB 3.0 Connectors are fully backwards compatible with USB 2.0 and 1.0 connectors , enabling integration into newer designs and re-designs without having to update or change the mating connector. With optimized power efficiency, the USB 3.0 Connectors minimize user wait time and feature no device polling as well as lower active and idle power requirements.

Features
  • Supports 5 Gbps data rate
  • Over 10X performance increase over USB 2.0
  • Backwards compatible with USB 2.0 connector
  • Minimizes connector form factor variations
  • Contains EMI
  • Comprehends ease-of-use aspects
  • Optimized power efficiency
  • No device polling
  • Lower active and idle power requirements

Applications
  • Desktop and Laptop Computers
  • Cameras
  • Digital Audio
  • High volume storage devices
  • High definition A/V equipment
  • Scanners
  • Game ports
  • GPS Devices
  • MP3 Players
  • Keyboards/ Mice/ Joysticks
Mechanical Specifications
  • Durability
    • Standard durability class: 1,500 cycles
    • High durability class: 5,000 cycles
  • Unmating force: 10N min initial, 8N min EOL

Electrical Specifications
  • Voltage: 30 VA
  • Current: Pin 1 & 4 - 1.8A; other pins - 0.25A min.
  • Contact Resistance: Pin 1 & pin 4 - 30mΩ; other pins - 50mΩ max.
  • Dielectric Withstanding Voltage: 100 VAC
  • Insulation Resistance: 100MΩ
  • Mated cable assembly voltage drop (Vbus and GND, respectively): 225mV max with a 900mA current


USB Optimization

Type A Receptacle

TE Connectivity USB 3.0 Receptacle


View Product Detail

View 3D Rotating Image

View Drawing

TE's USB 3.0 Connectors product line includes industry-standard, USB 3.0 Type A Receptacles . Typically used to connect to hosts or hubs, the USB 3.0 Type A Receptacles feature the pin options required to accept SuperSpeed USB signals.

Features:
  • Industry standard USB 3.0, Type A receptacle
  • Right angle orientation
  • RoHS/ELV compliant
  • Through hole termination
  • Gold-over-Nickel plating in mating area
  • Contact plating, mating area, thickness (µm [µin]) = 0.762 [30]

TE Connectivity USB 3.0 Type A Receptacle Pin Options

Type B Receptacle


TE Connectivity USB 3.0 Type B Receptacle



View Product Detail

View Drawing

TE's USB 3.0 Connectors product line includes industry-standard, USB 3.0 Type B Receptacles . The USB 3.0 Type B Receptacles are designed accept SuperSpeed USB signals, and are fully backwards compatible with industry-standard USB 2.0 Connectors . The Type B Receptacles are well-suited for applications including printers, hard drives, network/internet capable devices, and other devices that communicate with a computer or main host device.

Features
  • Industry standard USB 3.0, Type B receptacle
  • Right angle orientation
  • Through hole termination
  • Gold-over-Nickel plating in mating area
  • Contact plating, mating area, thickness (µm [µin]) = 0.762 [30]

USB 3.0 Type B Receptacle Visual Differences






  • TE Connectivity
  • Interconnects|USB