|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Teledyne LeCroy WaveSurfer MXs-B Oscilloscopes

Teledyne LeCroy WaveSurfer®
MXs-B and MSO MXs-B Oscilloscopes

Teledyne LeCroy WaveSurfer® MXs-B and MSO MXs-B Oscilloscopes have advanced technology that allows them to capture large amounts of data at very high sample rates and software that responds immediately to user inputs even while processing data. Features of Teledyne LeCroy's WaveSurfer® MXs-B Oscilloscopes include 200, 400, 600, and 1GHz bandwidths; up to 10GS/s sample rate; 16 Mpts/Ch memory, 32 Mpts interleaved; fast processing of long memory and math; responsive user interface; WaveStream™ fast viewing mode; WaveScan™ advanced search and find; LabNotebook documentation and report generation; 10.4" touch screen display; and LXI compliance. The MSO MXs-B Oscilloscopes offer all the same features of the MXs-B plus 18 digital channels, a maximum digital signal speed of 250MHz, and analog and digital cross-pattern triggering. Teledyne LeCroy Oscilloscopes are shipped with US, UK, and European power cords.


WaveSurfer MXs-B Features
  • Sample Rate up to 5GS/s per channel with long 16 Mpoints memory.
  • Bandwidths up to 1GHz
  • Large 10.4 inch color display.
  • Serial Bus debug support for I2C, SPI, UART, CAN, LIN, FlexRay, MIL-STD-1553, ARINC 429, USB 2.0, D-PHY, DigRF 3G, DigRF v4, Audiobus, ENET, Manchester, NRZ, SENT.
  • Built in USB and LAN with optional GPIB interfaces for printers, memory sticks and remote control.

MSO MXs-B Features
  • Same features of WaveSurfer® MXs-B plus:
  • 18 digital channels
  • Max. digital signal speed of 250 MHz
  • Analog and digital cross pattern triggering

Part NumberData SheetDescription



Loading First Previous Next Last

WaveSurfer Videos




  • Teledyne LeCroy