United States United States
Please confirm your currency selection:



Tektronix Digital Storage Oscilloscopes:
TPS2000B Series

Tektronix's TPS2000B Series Digital Storage Oscilloscopes (TPS2012B, TPS2014B, and TPS2024B Series) utilize IsolatedChannel™ technology which provides isolation from ground and isolation between channels, allowing the user to take measurements without the worry of damaging circuitry. The benchtop TPS2000B Series from Tektronix has familiar controls and menus, is easy to use, and offers a distinctive range of operation capabilities. Key features include 100 MHz and 200 MHz bandwidths, sample rates up to 2 GS/s Real Time, 2 or 4 fully isolated and floating channels plus isolated external trigger, battery power as a standard feature, FFT standard on all models, advanced triggers to quickly capture the event of interest, backlit menus for high visibility, and much more.

FEATURES
  • 100 MHz and 200 MHz bandwidths
  • 8 hours of continuous battery operation with two batteries installed
  • Hot swappable batteries for virtually unlimited freedom from AC power line
  • Optional power application software
  • OpenChoice® Software and Integrated CompactFlash®Mass Storage
  • Traditional, analog-style knobs and multilanguage user interface for easy operation
  • Quick setup and operation with autoset menu, autorange, waveform, and setup memories, and built-in, context-sensitive help
  • 11 of the most critical automatic waveform measurements
  • Very portable
APPLICATIONS
  • Industrial power design, troubleshooting, installation, and maintenance
  • Advanced electronics design, troubleshooting, installation, and maintenance
  • Automotive design and test
  • Education
Part Numbers Isolated Channels Bandwidth* (MHz) Sample rate (GS/s) per channel
TPS2012B 2 100 1
TPS2014B 4 100 1
TPS2024B 4 200 2
*Bandwidth is 20 MHz at 2mV/div, all models. For TPS2024B, 200 MHz bandwidth is typical at 5mV/div. Bandwidth is 200 MHz at 10mV/div and above, for operating temperatures from 0ºC to 40ºC. Bandwidth is 180 MHz for all V/div settings 10mV/div and above, for operating temperatures from 0ºC to 50ºC.

  • Tektronix
  • Test & Measurement