United States United States
Please confirm your currency selection:


Tektronix TDS3000C Series Digital Phosphor Oscilloscopes

Tektronix TDS3000C Series
Digital Phosphor Oscilloscopes

Tektronix TDS3000C Digital Phosphor Oscilloscope Series provides up to 500MHz bandwidth and 5GS/s sample rate, offering the performance needed to visualize accurate representation of fast-changing signals. Fast, continuous waveform capture rates (3,600 wfms/s) quickly identify faults so they can then be isolated with advanced triggers. Real-time intensity grading highlights signal history, and the history remains after the acquisition is stopped. The TDS3000C Series Oscilloscopes from Tektronix use digital real-time (DRT) sampling and sin (x)/x interpolation for analyzing a wide range of signal types on all channels simultaneously. With DRT technology, high-frequency information is captured, such as glitches and edge anomalies. Precise reconstruction of each waveform is accomplished with sin (x)/x interpolation. Applications for TDS3000C include digital design and bug, video installation, and manufacturing test.

Features
  • 100 MHz, 300 MHz, and 500 MHz Bandwidth Models
  • 2 or 4 Channels
  • Sample Rates up to 5 GS/s Real Time on All Channels
  • 10 k Standard Record Length on All Channels
  • 3,600 wfms/s Continuous Waveform Capture Rate
  • Suite of Advanced Triggers
  • Front-panel USB Host Port for Easy Storage and Transfer of Measurement Data
  • 25 Automatic Measurements
  • FFT Standard
  • Multiple Language User Interface
  • WaveAlert® Automatic Waveform Anomaly Detection
  • TekProbe® Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units
Applications
  • Digital Design and Debug
  • Video Installation and Service
  • Power Supply Design
  • Education and Training
  • Telecommunications Mask Testing
  • Manufacturing Test
  • General Bench Testing
  • Tektronix
  • Test & Measurement