NEDA Authorized TEK Industries Distributor

TEK Industries

TEK Industries develops quality contract manufacturing products, electronic circuit board products and turnkey systems, as well as RFID products for a variety of applications.

TEK Industries Part Search

Resources

TEK Industries Z-TAG (Round Tag)

The Z-tag from TEK Industries is a compact 1.4” diameter PCB which includes a holder for a single 3V lithium coin cell. Intended as a complete minimal low-power radio module for monitoring or active tagging applications. Features include a CC2420 plus PIC18LF2520 in a tiny package with ceramic antenna, which runs the 3.5 stack with enough resources for a basic RFD. There are three spare IO lines brought to a header for remote control or monitoring applications. The tag easily accommodates 128Kbytes memory.

TEK Industries Z-USB (Radio-to-USB Interface)

The Z-USB from TEK Industries is a USB interface for connecting the radio network to a laptop or PC. Designed to fit into a readily-available, small Hammond plastic enclosure, available in either black or grey finish. The PCB measures 1.1” x 2.1". A mini-USB port is built into the board for easy networking with a computer or PC. Using the FTDI FT232R chip, PIC 18LF2620, and CC2420, the Z-USB can run the Microchip 3.5 stack coordinator or RFD and is self-powered from the USB. Use with a standard mini-USB cable.