United States United States
Please confirm your currency selection:


TE Connectivity High Current Relay HCR 200

TE Connectivity High Current Relay HCR 200

TE Connectivity 's HCR 200 High Current Relay is the first automotive relay in its class for start/stop applications. With start/stop function, the vehicle's starter system is separate from the power system and temporarily supported by a second battery. While permitting electronics systems to continue to perform during start/stop , the HCR 200 Relay allows for disconnect in an emergency. Other applications for the HR 200 High Current Relay from TE Connectivity include battery coupling and energy management.

Features
  • Normally closed contact arrangement
  • Limiting continuous current 130 A at +110°C
  • Compact design
  • Optimized for integration in pre-fuse boxes
  • Minimal contact resistance
  • High shock resistance (30 g)
Applications
  • Energy Management
  • Battery Coupling
  • Start/Stop




  • TE Connectivity
  • Alternate Energy|Power Management|Transportation
  • Electromechanical|Relays & I/O Modules|Energy