Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
NEDA Authorized TE Connectivity / Amp Distributor

TE Connectivity / AMP is the world's leading supplier of electrical, electronic, and fiber optic connectors and interconnection systems.

For more TE Connectivity Products please visit TE Connectivity page.

TE Connectivity Champ 0.6mm CL Docking Connectors

TE Connectivity Connector Picture Search

The TE Connectivity/ AMP Connector Picture Search tool gives you an easy to use interface so that you can quickly select the connector that is right for your application. The TE Connectivity / AMP Connector Picture Search allowes you to select connectors via a graphical interface by selecting images.

 

TE Connectivity / AMP Product Line


New TE Connectivity / AMP Products

TE Connectivity Fortis Zd Backplane Connectors

TE Connectivity CXP Pluggable I/O Connectors

TE Connectivity CXP connector and cage assembly offers 12 channels of 12.5 Gbps data rates for 150 Gbps of total bandwidth in one-piece press-fit assembly which reduces PCB processing and cost. The TE CXP system complies with InfiniBand CXP 12x QDR and IEEE 100 Gbps Ethernet standards and enables pluggable copper or optical cable options. The Enhanced Footprint (EF) offers reduced cross-talk and improved electrical performance. Applications for TE's CXP system include controller cards and servers, network switches, routers, storage devices, Direct Attached Storage (DAS), Storage Attached Networks (SAN), and Network Attached Storage (NAS).

TE Connectivity Fortis Zd Backplane Connectors

TE Connectivity Fortis Zd Backplane Connectors backplane connector system combines commercial high-speed technologies with proven MIL-SPEC contacts into a user configurable platform. Developed to withstand the demanding shock and vibration requirements of military and aerospace applications, the Fortis Zd Backplane Connectors feature a rugged design for extreme mechanical and electrical performance in harsh environments. Featuring proven Mini-Box contacts, which provide four points of contact on all sides of the pin, and a higher pin count to allow data rates of 10 Gbs+, the Fortis Zd Backplane Connectors support higher bandwidth requirements in real-time intelligence systems. The TE Connectivity Fortis Zd Backplane Connectors are ideally suited for commercial aerospace, ground defense, unmanned aerial vehicles (UAV), fighter jets, and other severe environmental applications such as space exploration.

TE Connectivity CHAMP 0.6mm CL High Speed Docking Connectors

TE Connectivity CHAMP 0.6mm CL High Speed Docking Connectors were designed for high density, low profile shield applications with two rows of contact on 0.6mm centerlines. Features include contacts on the 0.6mm centerline to save 30% linear board space and a 3.8mm low profile housing resulting in a 25% smaller connector height compared to existing 0.8mm centerline docking connectors. In high frequency signals, these connectors provide higher reliability and performance than existing 0.5mm pitch docking connectors. Fully compliant with industry transmission standards including USB 3.0, DisplayPort, and HDMI for high definition differential signaling protocols, TE Connectivity CHAMP 0.6mm CL High Speed Docking Connectors are well-suited for applications such as tablet PCs, laptop PCs, smartphones, MID (Mobile Internet Devices), and handheld devices.

TE Connectivity SlimSeal SSL Sealed Lighting Connectors

TE Connectivity's SlimSeal SSL Sealed Lighting connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. TE Connectivity's SlimSeal SSL Sealed Lighting Connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting . The SlimSeal SSL connector maintains an IP67 seal rating - making it suitable for indoor and outdoor residential, commercial and architectural applications that are exposed to wet environments. Key features include UV-resistant wire-to-wire and wire-to-board configurations, SMT and thru-hole headers, positive integral latching and pre-assembled seals. The polarized connector - available in two, three and four positions - accepts 18 through 24 AWG stranded wire.

TE Connectivity / AMP IP67 Metal Shell Industrial Ethernet Connector

TE Connectivity / AMP IP67 Metal Shell Industrial Ethernet Connector is ODVA-compliant and ideally suited for rugged environments requiring extra mechanical robustness, such as industrial machinery, diagnostic equipment, and outdoor equipment. A quick-turn bayonet coupling and positive locking ring, which meet the requirement of IEC 61076-3-106 Variant 1, help provide reliable connections under the harshest conditions. The IP67 sealing gives added protection from liquids, gases, and other contaminants. In addition, the HBT sealing gaskets are UV resistant and the connectors have an operating temperature range from -40°C to +85ºC. TE Connectivity / AMP offers the 8-position plug and receptacle connectors either shielded or unshielded, with end caps available to protect unmated connectors.

TE Connectivity / AMP DisplayPort™ Connectors and Assemblies

TE Connectivity / AMP DisplayPort™ Connectors and Assemblies lay future foundations for higher color depths, display resolutions, and fresh rates. User friendly and cost effective, the smaller footprint takes up less PCB space and fewer wires. The DisplayPort™ Connectors and Assemblies support an embedded clock and provides superior shielding against EMI. The gold plating on the contact area provides reliability and can replace DVI and VGA interfaces. The DisplayPort assemblies are considered HDMI connectors of the PC World.

TE Connectivity / AMP Videos

TE Connectivity Technical Documents

Contact Physics
Connector Design
Metrology
Materials Technology
Technology Overview
TE Connectivity / AMP | Fuse Clips (1)
TE Connectivity / AMP | AC Power Entry Modules (3)
TE Connectivity / AMP | AC Power Plugs & Receptacles (39)
TE Connectivity / AMP | AMC / AMC B+ Connectors (2)
TE Connectivity / AMP | Automotive Connectors (2352)
TE Connectivity / AMP | Barrier Terminal Blocks (1158)
TE Connectivity / AMP | Board to Board & Mezzanine Connectors (1189)
TE Connectivity / AMP | Circular DIN Connectors (86)
TE Connectivity / AMP | Circular Metric Connectors (4)
TE Connectivity / AMP | Circular MIL Spec Connector (2)
TE Connectivity / AMP | Circular MIL Spec Contacts (1)
TE Connectivity / AMP | Circular MIL Spec Strain Reliefs & Adapters (20)
TE Connectivity / AMP | Circular MIL Spec Tools, Hardware & Accessories (6)
TE Connectivity / AMP | Circular Push Pull Connectors (1)
TE Connectivity / AMP | D-Sub Backshells (242)
TE Connectivity / AMP | D-Sub Contacts (208)
TE Connectivity / AMP | D-Sub Dualport Connectors (78)
TE Connectivity / AMP | D-Sub High Density Connectors (392)
TE Connectivity / AMP | D-Sub Micro-D Connectors (40)
TE Connectivity / AMP | D-Sub Mixed Contact Connectors (111)
TE Connectivity / AMP | D-Sub Standard Connectors (1930)
TE Connectivity / AMP | D-Sub Tools & Hardware (306)
TE Connectivity / AMP | DC Power Connectors (1)
TE Connectivity / AMP | DDR3 / DDR2 / DDR Connectors (111)
TE Connectivity / AMP | DIN 41612 Connectors (488)
TE Connectivity / AMP | DIN Connectors (6)
TE Connectivity / AMP | DIN Rail Terminal Blocks (21)
TE Connectivity / AMP | Disk Drive Power Connectors (1)
TE Connectivity / AMP | Ethernet & Telecom Connectors (1426)
TE Connectivity / AMP | FFC & FPC Connectors (550)
TE Connectivity / AMP | Fiber Optic Connectors (1000)
TE Connectivity / AMP | Firewire Connectors (13)
TE Connectivity / AMP | Fixed Terminal Blocks (677)
TE Connectivity / AMP | Hard Metric Connectors (707)
TE Connectivity / AMP | HDMI, Displayport & DVI Connectors (17)
TE Connectivity / AMP | Headers & Wire Housings (25478)
TE Connectivity / AMP | Heavy Duty Power Connectors (1143)
TE Connectivity / AMP | High Speed / Modular Connectors (964)
TE Connectivity / AMP | I/O Connectors (554)
TE Connectivity / AMP | IC & Component Sockets (1280)
TE Connectivity / AMP | In-Line Junction Modules (15)
TE Connectivity / AMP | Jones Plugs & Sockets (59)
TE Connectivity / AMP | Junction System Contacts (3)
TE Connectivity / AMP | Junction System Tools & Accessories (23)
TE Connectivity / AMP | Lighting Connectors (198)
TE Connectivity / AMP | Memory Card Connectors (159)
TE Connectivity / AMP | Micro TCA Connectors (6)
TE Connectivity / AMP | Patch Panels (3)
TE Connectivity / AMP | PC / 104 Connectors (57)
TE Connectivity / AMP | PCI Express / PCI Connectors (80)
TE Connectivity / AMP | Phone Connectors (5)
TE Connectivity / AMP | Photovoltaic Connectors (22)
TE Connectivity / AMP | Pin & Socket Connectors (4327)
TE Connectivity / AMP | Pluggable Terminal Blocks (1121)
TE Connectivity / AMP | Power to the Board (1727)
TE Connectivity / AMP | Rack & Panel Connectors (275)
TE Connectivity / AMP | RCA Phono Connectors (5)
TE Connectivity / AMP | RF Adapters - Between Series (108)
TE Connectivity / AMP | RF Adapters - In Series (71)
TE Connectivity / AMP | RF Adapters - Tee (9)
TE Connectivity / AMP | RF Cable Assemblies (46)
TE Connectivity / AMP | RF Connectors (1995)
TE Connectivity / AMP | SIMM Connectors (19)
TE Connectivity / AMP | Standard Card Edge Connectors (723)
TE Connectivity / AMP | Standard Circular Connector (883)
TE Connectivity / AMP | Standard Circular Contacts (102)
TE Connectivity / AMP | Terminal Block Interface Modules (62)
TE Connectivity / AMP | Terminal Block Tools & Accessories (237)
TE Connectivity / AMP | Terminal Junction Modules (38)
TE Connectivity / AMP | Terminals (5760)
TE Connectivity / AMP | Test Points (1)
TE Connectivity / AMP | Unspecified Connectors (5)
TE Connectivity / AMP | USB Connectors (95)
TE Connectivity / AMP | Automotive Relays (1)
TE Connectivity / AMP | Circuit Board Hardware - PCB (53)
TE Connectivity / AMP | DIP Switches / SIP Switches (10)
TE Connectivity / AMP | Encoders (2)
TE Connectivity / AMP | General Purpose Relays (38)
TE Connectivity / AMP | Low Signal Relays - PCB (594)
TE Connectivity / AMP | Mounting Hardware (29)
TE Connectivity / AMP | Plastic Hardware (2)
TE Connectivity / AMP | Printers (10)
TE Connectivity / AMP | Relay Sockets & Hardware (15)
TE Connectivity / AMP | Safety Relays (1)
TE Connectivity / AMP | Screws & Fasteners (23)
TE Connectivity / AMP | Solid State Relays - Industrial Mount (1)
TE Connectivity / AMP | Standoffs & Spacers (7)
TE Connectivity / AMP | Tactile Switches (2)
TE Connectivity / AMP | Time Delay & Timing Relays (5)
TE Connectivity / AMP | Toggle Switches (2)
TE Connectivity / AMP | RF Development Tools (2)
TE Connectivity / AMP | Enclosures, Boxes, & Cases (3)
TE Connectivity / AMP | Racks & Rack Cabinet Accessories (5)
TE Connectivity / AMP | Fiber Optic Transmitters, Receivers, Transceivers (1)
TE Connectivity / AMP | Lamp Holders & Accessories (3)
TE Connectivity / AMP | Lamps (2)
TE Connectivity / AMP | LED Light Pipes (5)
TE Connectivity / AMP | LED Lighting Mounting Accessories (1)
TE Connectivity / AMP | Antennas (29)
TE Connectivity / AMP | Common Mode Filters / Chokes (2)
TE Connectivity / AMP | EMI Filter Beads, Chokes & Arrays (5)
TE Connectivity / AMP | Fixed Inductors (1)
TE Connectivity / AMP | Thick Film Resistors - SMD (1)
TE Connectivity / AMP | Wirewound Resistors - SMD (6)
TE Connectivity / AMP | Battery Holders, Snaps & Contacts (14)
TE Connectivity / AMP | Power Line Filters (5)
TE Connectivity / AMP | RF Wireless Misc (2)
TE Connectivity / AMP | LAN/Telecom/Cable Testing (2)
TE Connectivity / AMP | Test Plugs & Test Jacks (7)
TE Connectivity / AMP | Test Probes (3)
TE Connectivity / AMP | Fan Cords & Accessories (1)
TE Connectivity / AMP | Heat Sinks (13)
TE Connectivity / AMP | Adhesive Tapes (16)
TE Connectivity / AMP | Bench Top Tools (10)
TE Connectivity / AMP | Chemicals (5)
TE Connectivity / AMP | Crimpers (679)
TE Connectivity / AMP | Hand Tools (1414)
TE Connectivity / AMP | PCB Holders & Vises (1)
TE Connectivity / AMP | Pliers & Tweezers (1)
TE Connectivity / AMP | Punches & Dies (560)
TE Connectivity / AMP | Screwdrivers, Nut Drivers & Socket Drivers (4)
TE Connectivity / AMP | Solder (2)
TE Connectivity / AMP | Soldering Irons (1)
TE Connectivity / AMP | Storage Boxes & Cases (1)
TE Connectivity / AMP | Tool Kits & Cases (25)
TE Connectivity / AMP | Unspecified Tools & Accessories (70)
TE Connectivity / AMP | Wire Stripping & Cutting Tools (104)
TE Connectivity / AMP | Wrenches (18)
TE Connectivity / AMP | TE Connectivity (1957)
TE Connectivity / AMP | Cable Assemblies (718)
TE Connectivity / AMP | Cable Boots (1)
TE Connectivity / AMP | Cable Mounting & Accessories (21)
TE Connectivity / AMP | Cable Ties (46)
TE Connectivity / AMP | FFC / FPC Jumper Cables (417)
TE Connectivity / AMP | Fiber Optic Cable Assemblies (618)
TE Connectivity / AMP | Fiber Optic Cables (8)
TE Connectivity / AMP | Flat Cables (62)
TE Connectivity / AMP | Heat Shrink Tubing and Sleeves (27)
TE Connectivity / AMP | Hook-up Wire (4)
TE Connectivity / AMP | Multi-Conductor Cables (4)
TE Connectivity / AMP | Multi-Paired Cables (31)
TE Connectivity / AMP | Non-Heat Shrink Tubing and Sleeves (31)
TE Connectivity / AMP | Solder & Shield Tubing (3)
TE Connectivity / AMP | Wire Ducting (17)
TE Connectivity / AMP | Wire Identification (19)