Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
NEDA Authorized TDK-Lambda Distributor
TDK-Lambda
   
   
View all TDK-Lambda Products View TDK-Lambda NEWESTPRODUCTS

TDK-Lambda is a leading industrial power supply company, extensively expanding the business in the global market with highly-reliable products. TDK-Lambda's products reflect advanced materials technology, process technology, evaluation & simulation technology, circuit design technology and other core technologies of the TDK Group. Their products play a vital role in many sectors of the industry, including telecommunications, data communications, medical facilities, testing and measurement, rail transport, automotive applications, and LED devices.


TDK-Lambda ZWS-BP Series 150W - 240W Power Supplies

TDK-Lambda MWS65 Series

TDK-Lambda Product Line

TDK-Lambda New Products

Added 04/2013 TDK-Lambda DT Series External Power Supplies Learn More
Added 04/2013 TDK-Lambda CC Series DC-DC Converters Learn More
Added 04/2013 TDK-Lambda DTM Plug-In AC Adaptors Learn More
Added 04/2013 TDK-Lambda CSS65 AC-DC Medical Power Supplies Learn More
Added 03/2013 TDK-Lambda iQE, iQG, iQL DC-DC Converters Learn More
Added 02/2013 TDK-Lambda ZWS300BAF Series 300W Power Supplies Learn More
Added 12/2012 TDK-Lambda Z+ Programmable Power Supplies Learn More
Added 12/2012 TDK-Lambda ZWS10-30B Series 10W - 30W Power Supplies Learn More
Added 10/2012 TDK-Lambda HFE 1600W Series Front End Power Supplies Learn More
Added 10/2012 TDK-Lambda HFE 2500W Series Front End Power Supplies Learn More
Added 10/2012 TDK-Lambda SWS Series 50W - 150W Single Output Low Profile Power Supplies Learn More
Added 10/2012 TDK-Lambda SWS Series 600L-1000L Single Output Low Profile Power Supplies Learn More
Added 09/2012 TDK-Lambda ZWS-BP Series 150W - 240W Power Supplies Learn More
Added 09/2012 TDK-Lambda SWS300-600 Series Power Supplies Learn More
Added 08/2012 TDK-Lambda EFE300M & EFE400M Series Medical Power Supplies Learn More
Added 04/2012 TDK-Lambda AL Series 12-100W IP66 LED Driver Power Supplies Learn More
Added 04/2012 TDK-Lambda GWS Series 250-and 500-Watt AC-DC Power Supplies Learn More
Added 04/2012 TDK-Lambda MWS65 Series 55-67W Medical AC-DC Power Supplies Learn More
Added 04/2012 TDK-Lambda Non-Isolated DOSA-2 SMT DC-DC Converters Learn More

TDK-Lambda Featured Products

TDK-Lambda Quarter Brick Converters

TDK-Lambda iQE, iQG, and iQL DC-DC Converters are available in three models, all with standard quarter brick footprints. iQE Series is a 96-204W DC-DC converter with 18-36 and 36-75DC nominal inputs and 3.3V 40A - 15V 10A nominal outputs. iQG Series, 300 to 396W converters with 36-75VDC input features 12V 25A or 33A outputs, a low 13.2 profile, and up to 95% operating efficiency. iQL Series is a 72-308W converter with 18-36 and 36-75VDC inputs and 2.5V 60A, 28V 11A nominal outputs.

TDK-Lambda CC Series DC-DC Converters

TDK-Lambda CC Series DC-DC Converters offer high density and cost-effectiveness with output voltages of 3.3V, 5V, 12V  or 15Vdc and output power ratings of 3 to 30-watts. The CC modules are available in thru-hole or SMT packages, with or without a shielded metal case, are suitable for extended temperature range applications from -40 to +85°C, and are fully-regulated with high efficiency (92% typical). CC Series DC-DC Converters are ultra compact, fully isolated converters that feature wide range DC inputs (24V or 48V nominal) which make them ideal for telecom, test, industrial, and broadcast.

TDK-Lambda 3-20A DC-DC Converters

TDK-Lambda iCF, iCG, iBF, and iAF DC-DC Converters are 3 - 20A, non-isolated, 2nd generation DOSA converters. Features include constant switching frequency, edge plated castellations (EPC), and inspectable solder joints. Available in 3A (iCF series), 6A (iCG series), 12A (iBF series), and 20A (iAF series) models, these surface mountable devices are suitable for industrial, test, communication, and broadcast applications.

TDK-Lambda DT Series External Power Supplies

TDK-Lambda DT Series External Power Supplies offer 62W to 80W and 100W to 150W AC-DC, are packaged in an insulated, compact, and lightweight enclosure measuring from 2.71" x 5.2" x 1.57" to 3.35" x 6.7" x 1.73", and are convection cooled (no fans needed). The operating temperature range is 0 to +40°C with no derating required. DT Series External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4 foot long output cable with a molded 4-pin connector. Ideal applications include industrial, test and measurement, communications, and broadcast.

TDK-Lambda CSS65 AC-DC Medical Power Supplies

TDK-Lambda CSS65 AC-DC Medical Power Supplies offer 40 to 65 watts, accept a wide input voltage range, and have a very low profile with an industry standard footprint of 2 x 4" and height of only 1.18". These new open-frame supplies feature a universal 90-264Vac and 47-63Hz input, enabling them to be used anywhere in the world. They can operate from a 120-300Vdc input, and feature a very low leakage current of less than 250μA at 264Vac 63Hz. In addition, the CSS65 AC-DC Medical Power Supplies are designed to withstand 4kVac input-to-output. CSS65 AC-DC Medical Power Supplies are available with an output voltage of 5V, 12V, 15V, 19V, 24V, 36V or 48V, and can operate with convection cooling (no fans required). The operating temperature range is from -10°C to +70°C with derating above 50°C, and the outputs are floating so they can be used as either a positive or negative polarity. TDK-Lambda CSS65 AC-DC Medical Power Supplies are an ideal choice for applications in medical equipment, gaming, point-of-sale and test & measurement equipment.

TDK-Lambda DTM Plug-In AC Adaptors

TDK-Lambda DTM Plug-In AC Adaptors offer medical certified 40W to 65W and 90W to 110W, are packaged in an  insulated, compact, and lightweight enclosure measuring from 2.55" x 6.7" x 1.51" to 2.72" x 5.2" x 1.57", and are convection cooled (no fans needed). The operating temperature range is 0 to +50°C with no derating required. These highly efficient supplies include overvoltage and short-circuit protections. Plus, the Off/No-Load  standby-power-consumption is less than 0.50 watt, as required by the latest green energy initiatives. DTM Series External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4 foot long output cable with a molded 4-pin connector.  Ideal applications for DTM Plug-In AC Adaptors include medical, industrial, test, communications, and broadcast.

TDK-Lambda ZWS300BAF Series 300W Power Supplies

TDK-Lambda new single-output ZWS300BAF series is the latest edition to the ZWS line of compact AC-DC power supplies.  The ZWS300BAF series Power Supplies from TDK-Lambda provide 300-watts with convection cooling (no fans required) and their design eliminates the need for fan maintenance and reduces acoustic noise and vibrations.  These power supplies operate from a universal input of 85-264Vac, 47-63Hz, with PFC, enabling them to be used anywhere in the world.  They have output ratings from 50W to 300W and can withstand 3kVac, input-to-input. These low profile supplies are also available in output voltages of 24V, 36V, or 48Vdc and have a convection-cooled operating temperature range from -10ºC to +70ºC with derating above +45ºC. The ZWS-BAF series have global ITE and general purpose safety agency certifications, are CE marked, and meet conducted and radiated EMI requirements. These units include a 5-year warranty.

TDK-Lambda ZWS10-30B Series 10W - 30W Power Supplies

TDK-Lambda ZWS10-30B Series 10W - 30W Power Supplies are single output, high reliability power supplies. The series features universal input of 85 - 265VAC, <0.5W off load power draw, and 10 year E-cap lifetime. Applications include industrial, test, communication, and broadcast. Learn more.

TDK-Lambda ZWS-BP Series 150W - 240W Power Supplies

TDK-Lambda ZWS-BP Series 150W - 240W Power Supplies are compact, lightweight and high efficiency open frame type AC-DC power supplies with 200% peak power capability. The series features standby power consumption of 0.15W at 100V and 0.5W at 200V. The operating ambient temperature range is -10ºC to +70ºC. ( -10ºC to +50ºC 100% at full load). These power supplies are suitable for use in test & measurement, office automation, and automated machines for industrial and commercial use.

TDK-Lambda Z+ Programmable Power Supplies

TDK-Lambda Z+ Programmable Power Supply is available as a bench top or rack mount power supply. The Z+ features built-in USB, RS-232 & RS-485 interface. Also available are LAN, GPIB, and isolated analog programming options. Other features include small size (2U high), Constant Current/Constant Voltage modes, and wide input range (85-265Vac continuous). The 200-800W  Z+ power supply is suitable for many applications including test and measurement, production testing and burn-in, laser diode, heater supplies, and RF amplifiers and magnets.

TDK-Lambda HFE 2500W Series Front End Power Supplies

TDK-Lambda HFE 2500W Series Front End Power Supplies are ideal for distributed power, hot-pluggable, and redundant power systems. HFE 2500W Series Front End Power Supplies operate off a universal AC input of from 85 to 265VAC, with active PFC, and provide a well regulated DC output of 12V, 24V or 48V. The 19-inch rack-mount enclosure allows as many as four supplies to be paralleled with automatic load-sharing to provide up to 9.5kW of output power. Key applications for TDK-Lambda HFE 2500W Series Front End Power Supplies include data centers, wireless base stations, industrial automation, telecommunications, RF power amplifiers, network equipment, storage systems, defense (COTS) and distributed power architectures (DPA).

TDK-Lambda Non-Isolated DOSA-2 SMT DC-DC Converters

TDK-Lambda Non-Isolated DOSA-2 SMT DC-DC Converters feature high power densities, no external tuning components (plug and play), low profiles, and high efficiencies. The product line also offers Edge Plated Castellation (EPC) pads for easy inspection of solder joints. Four series comprise the product family, iCF: 3A/16.5W, iCG: 6A/33W, iBF: 12A/66W, and iAF: 20A/110W. Constant switching frequency of 600 kHz enable a low noise profile and easy EMI filtering.

TDK-Lambda GWS Series 250- and 500-Watt AC-DC Power Supplies

TDK-Lambda GWS Series 250- and 500-Watt AC-DC Power Supplies offer the smallest footprint in their class for 1U rack mounting. This series complies with the Energy related Products (ErP) Directive for energy savings requirements. TDK-Lambda's design features high efficiency, high power density, low standby power consumption of less than 0.5W, and a 5-year warranty. Six models are offered with voltage outputs ranging from 5V to 48V and include protection against overvoltage, overtemperature, and overcurrent.

TDK-Lambda MWS65 Series 55-67W Medical/ITE AC-DC Power Supplies

The MWS65 Series are open-frame, medical/ITE AC-DC power supplies. TDK-Lambda has designed this series to combine high efficiency and high density, resulting in no-load power consumption of less than 0.3W. The series is rated for use in B (Body) and BF (Body Floating) medical applications. Universal AC voltage input is 90 to 265 and five output models are offered, 5V, 12V, 15V, 24V, and 48Vdc.

TDK-Lambda AL Series 12-100W IP66 LED Driver Power Supplies

TDK-Lambda AL Series LED Driver Power Supplies offer output ratings of 12, 60, 80, or 100 watts and universal power inputs from 90 to 305 VAC. The constant-voltage models are available with 12V, 24V, or 36V outputs. The constant-current models provide from 1 to 4 amps with 6 -48V outputs. These power supplies meet IP66 splash proof standards. Operating temperatures range from -30ºC to +70ºC, with guaranteed start-up at -40ºC.

TDK-Lambda EFE300M & EFE400M Series Medical Power Supplies

TDK-Lambda EFE300M & EFE400M Series Medical Power Supplies meet medical and ITE safety specifications. The series is certified to  IEC/UL 60601-1, for both B (body) and BF (body floating) type medical and dental applications. These power supplies also meet safety standards per IEC/UL 60950-1, making them suitable for ITE applications including broadcast, instrumentation, routers, servers, security networks, ATE, and factory automation. The series features an integrated magnetics transformer, an 8-bit microcontoller for full digital control, and active power factor correction.

TDK-Lambda HFE 1600W Series Front End Power Supplies

TDK-Lambda HFE 1600W Series Front End Power Supplies operate off a universal AC input of from 85 to 265VAC, with active PFC, and provides a well regulated DC output of 12V, 24V or 48V. Operating efficiencies of up to 92% are typical. With the 19-inch rack-mount enclosure as many as five (5) supplies can be paralleled with automatic load-sharing to provide up to 7600W of output power. A popular option is an integral MCU in each supply that allows for remote programming, monitoring and status reporting via an isolated I2C and PMBus interface. An "energy-saving" feature of the I2C/PMBus interface is that rack-mounted HFE1600 supplies can be individually turned on or off as the total system load demand varies over time (aka "load-shedding"). Key applications for TDK-Lambda HFE 1600W Series Front End Power Supplies include data centers, wireless base stations, industrial automation, telecommunications, RF power amplifiers, network equipment, storage systems and distributed power architectures.

TDK-Lambda SWS Series 50W - 150W Linear and Switching Power Supplies

TDK-Lambda SWS Series 50W - 150W Single Output Low Profile Power Supplies feature power factor correction to EN61000-3-2, universal input (85 - 265VAC), input transient protected IEC61000-4, and low cost. TDK-Lambda SWS Series 50W - 150W Single Output Low Profile Power Supplies include global safety approvals. Applications include broadcast, industrial, communications, LED, and testing.

TDK-Lambda SWS 300-600 Series Power Supplies

TDK-Lambda SWS 300-600 Series Power Supplies are single output general purpose power supplies. This low cost series features active power factor correction and universal input of 85 - 265 VAC. Meeting global safety approvals, SWS 300-600 power supplies are suitable for industrial, test, communications, and LED applications. Overcurrent, overvoltage, and overtemperature protection is included. Optional double sided conformal coating is available.

TDK-Lambda SWS Series 600L-1000L Single Output Low Profile Power Supplies

TDK-Lambda SWS Series 600L-1000L Single Output Low Profile Power Supplies feature active power factor correction, universal input (85 - 265VAC), input transient protected IEC61000-4, low acoustical noise, low profile, and low cost. TDK-Lambda SWS Series 600L-1000L Single Output Low Profile Power Supplies include global safety approvals and medical certifications. Applications include medical, industrial, testing, communications, and LED.

TDK-Lambda Applications


Select Products by Application Series on the Power City map below.
TDK-Lambda Power City

TDK-Lambda Videos