United States United States
Please confirm your currency selection:


TAOS Light-to-Digital Converter TRI Color Sensors

TAOS Light-to-Digital Converter TRI Color Sensors provide red, green, blue, and clear light sensing (RGBC) that detects color chromaticity and illuminance (intensity) of ambient light and provides a digital output with 16-bits of resolution. TAOS Light-to-Digital Converter TRI Color Sensors include an 8 × 2 array of filtered photodiodes, analog-to-digital converters, and control functions on a single monolithic CMOS integrated circuit. Of the 16 photodiodes, 4 have red filters, 4 have green filters, 4 have blue filters, and 4 have no filter (clear). With the advanced in-package trim capability, device-to-device and system-to-system tolerance can be minimized allowing very precise repeatability to be attained.

Applications
  • Color temperature sensing
  • RGB LED backlight control
  • Color display closed-loop feedback control
  • Ambient light sensing for display brightness control
  • HDTVs
  • Tablets, laptops, monitors
  • Mobile handsets, PMP (Portable Media Payers)
  • Medical instrumentation and diagnostics
  • Consumer toys
  • Industrial/commercial lighting
  • Industrial process control
Features
  • Programmable interrupt function with user-defined upper and lower threshold settings
  • Programmable analog gain and integration time supporting 1,000,000-to-1 dynamic range
  • 16-Bit digital output with I2C at 400kHz
  • Operating temperature range: −30 to +70ºC
PACKAGE FN DUAL FLAT NO-LEAD (TOP VIEW)

TAOS TCS341x Block Diagram


TAOS TCS34x4 Block Diagram

TAOS TCS3471 Block Diagram


TAOS TCS3471 Block Diagram
  • TAOS
  • Display Technology|Industrial|Lighting|Medical
  • Optoelectronics|Optical Detectors and Sensors|Semiconductors|Integrated Circuits|IC-Data Conversion