Taoglas
|
Taoglas Ltd is a worldwide antenna solutions provider and is at the forefront of antenna design and technology. Established in 2003, Taoglas head office is based in Ireland and product development centers are based in Taiwan and the USA. Taoglas customer profile includes first tier automotive suppliers, well known consumer electronics brands, top design houses and many small to medium sized enterprises. As a design partner with customers, Taoglas guarantees quality and reliability.
|
Taoglas Part Search
|
Resources
|
Taoglas IPEX MHF On-board Receptacles
Taoglas IPEX MHF On-board Receptacles are designed for use in the highest performance cable connections. Receptacle connections are typically recommended over solder connections for RF cables. Taoglas uses IPEX as standard on antennas and also recommends them for on-board receptacle use. The new IPEX MHF4 receptacle, compatible with Murata HSC, is the smallest available connector/receptacle, with a 1.2mm mating height. The original MHF receptacle is compatible with IPEX MHFI, MHFII, and Hirose U.FL, and the MHFIII receptacle is compatible with Hirose W.FL.
Taoglas Internal LTE-Cellular & GSM-CDMA-Cellular SMT Antennas
Taoglas Internal LTE-Cellular & GSM-CDMA-Cellular SMT Antennas eliminate the need for tooling and NRE fees inherent in traditional antenna designs. This means the range is available "off the shelf" at any quantity. Features allowing the antennas to be tuned quickly on the customer side during integration speed up the design cycle dramatically. Frequency ranges available with these antennas include 698-960MHz, 800-2200MHz, 880-960MHz, 1710-1990MHz, 1710-2170MHz, and 1710-2690MHz.
Taoglas Terminal & Connector Mount Antennas
Taoglas Terminal & Connector Mount Antennas are designed for easy connection to cellular terminals and cellular equipment. Taoglas antennas cover all popular cellular bands worldwide, GSM-DCS-PCS-UMTS-CDMA-GPRS-EDGE-HSPA. Taoglas Terminal & Connector Mount Antennas come in monopole and dipole types, and there are a range of gains available. Each connector is fully customizable, and there are fixed 90 degree, straight connector versions, and hinged versions available. These antennas are made of robust quality and come in a hardened waterproof PU casing.
Taoglas Adhesive Mount External Antenna Series
Taoglas Adhesive Mount External Antenna Series offers ease of installation and high performance in compact form factors. They are supplied with high quality durable 3m tape to allow secure fixing onto any surface. Taoglas Adhesive Mount External Antennas work on all popular cellular bands in use today worldwide from 800Mhz up to 2200MHz. The advantage of the Taoglas solution is the antenna inside is tuned for its housing giving your device maximum sensitivity. All external antennas are available with the cable and connector required to connect directly to the device.
Taoglas Hercules Series Screw Mount External Antennas
Taoglas Hercules Series Screw Mount External Antennas are high performance, thread mount antennas for external use on mesh networks, vehicles, and outdoor and indoor assets. They are designed for heavy duty work with extra thick threads, and are ideal for robust, covert installations where durability is paramount. They are suitable for telematics and M2M applications for commercial vehicle installations for fleet management etc. Durable UV resistant ABS housing is resistant to vandalism and direct attack. The advantage of the Taoglas solution is that the antenna inside is tuned for its housing, giving the device maximum sensitivity. Taoglas Hercules Series Screw Mount External Antennas were designed based on market feedback - thick threads, waterproof, no fin, low profile etc. All external antennas are available with the cable and connector required to connect directly to the device.