United States United States
Please confirm your currency selection:


ECIA Authorized Taiwan Semiconductor Distributor

Taiwan Semiconductor

Taiwan Semiconductor specializes in diodes, rectifiers, bridges and transient voltage suppressors. Taiwan Semiconductor's products are used in almost every market segment imaginable, from home electrical appliances to major defense programs.

Taiwan Semiconductor B05x0LW / B05x0W 0.5A SMD Schottky Barrier Rectifiers

Taiwan Semiconductor B0520LW / B0530W / B0540W 0.5A surface mount Schottky barrier rectifiers provide low power loss, high efficiency, and high conductance. Taiwan Semiconductor B0520LW, B0530W, and B0540W 0.5A SMD Schottky rectifiers feature guard ring construction for transient protection. These Taiwan Semiconductor SMD Schottky barrier rectifiers include the B0520LW with 20V peak reverse voltage, the 30V B0530W, and the 40V B0540W.

Taiwan Semiconductor SS1xM 1.0A SMD Schottky Barrier Rectifiers

Taiwan Semiconductor SS13M, SS14M, and SS16M 1.0A surface mount Schottky barrier rectifiers are designed for use in low voltage high frequency inverters, free-wheeling, DC to DC converters, and polarity protection applications. Taiwan Semiconductor SS13M, SS14M, and SS16M Schottky barrier rectifiers feature a very low profile typical height of 0.60mm and are ideal for automated placement. Taiwan Semiconductor SS1xM devices provide low forward voltage drop, low power losses, and high efficiency.