United States United States
Please confirm your currency selection:


Syfer X2Y EMI Chips

Syfer X2Y EMI Chips

The X2Y EMI chips from Syfer are 3-terminal EMI chip devices providing simultaneous line-to-line and line-to-ground filtering using a single ceramic chip. Syfer X2Y EMI chips feature differential and common mode attenuation, and eliminate the effects of temperature and voltage variation. Applications include balanced lines, twisted pairs, and DC motors in automotive, audio, sensor, and other applications. Available in voltages from 16Vdc to 500Vdc.

New! Now available in higher voltages in case sizes 1206, 1410, and 1812.

Features
  • Very low inductance
  • Replaces 2 (or 3) components
  • Negates the effects of temperature, voltage and ageing
  • Provides both common mode and differential mode attenuation
Applications
  • Balanced & unbalanced lines
  • Twisted pairs and DC motors
  • Automotive
  • Audio
  • Sensors
  • Syfer
  • Audio|Sensing|Transportation
  • Passive Components|EMI/RFI Components