United States United States
Please confirm your currency selection:



3.5mm Inline Jacks and 35HD Plugs Switchcraft 35HD 3.5mm Inline Jacks and Plugs

Switchcraft’s ® 3.5mm Inline Jacks and 35HD Plugs feature a sturdy metal housing with an innovative design that simplifies insertion/withdrawal of the components. The rugged construction of the Switchcraft’s 3.5mm Inline Jacks and 35HD Plugs enables up to 5,000 insertion/withdrawal cycles and complies with MIL-STD-202 for Vibration Method 201 and Thermal Shock Method 10G.

Features and Benefits

  • Solid metal housing
  • Rated to 5,000 insertion/withdrawal cycles

Physical Specifications

  • Handle: Copper alloy, nickel, or gold-plated
  • Cable Clamp: C.R.S., tin-plated
  • Tip & Ring: Copper alloy, nickel, silver or gold-plated
  • Sleeve: Copper alloy, nickel, or gold-plated

Electrical Specifications

  • Contact Resistance: ≤0.020 ohms
  • Dielectric Withstand Voltage: 250VAC (min.)

Mechanical Specifications

  • MIL-STD-202F:
    • Vibration Method 201
    • Thermal Shock Method 10G

3.5mm Inline Jacks

The Switchcraft 3.5mm Inline Jacks are part of Switchcraft´s 3.5mm Jacks and Plugs family and are compatible with Switchcraft’s 35HD Series locking and non-locking plugs. The 3.5mm Inline Jacks feature sturdy metal housing and a two-piece design that simplifies termination to the 35HD Series plugs . Switchcraft´s 3.5mm Jacks are available in the 0.175” and 0.290” cable diameter sizes with contact platings in silver and gold.

Switchcraft 3.5mm Inline Jacks

Features and Benefits

  • Available with gold or silver contacts
  • Two-piece design simplifies termination
  • Mates with 35HD series locking or non-locking plugs


Physical Specs

  • Housing: Copper alloy, nickel-plated
  • Insulator: Thermoplastic


Electrical Specs

  • Insulation Resistance: 2000 megohms


Mechanical Specs

  • Insertion Force: 8 lbs (max)
  • Withdrawal Force: 1lbs (min)
  • Max Soldering Temp/Time: 800°F/10s or 700°F/20s


3.5mm Inline Jacks
Part Number Contact Plating Cable Diameter
35LJN Silver 0.290"
35LJNAU Gold 0.290"
35LJNAUS Silver 0.175"
35LJNS Gold 0.175"

Buy Button
View Products List

Datasheet


35HD Straight Plugs

The 35HD Series Straight Plugs are part of Switchcraft´s 3.5mm Jacks and Plugs family and are compatible with Switchcraft’s 3.5mm inline jacks . The 35HD Series Straight Plugs feature sturdy construction with insert molded plug finger. Switchcraft’s 35HD Series Straight Plugs are available in the 0.290” cable diameter size with contact platings in gold, nickel, or tin.

Switchcraft 35HD Series Straight Plugs

Features and Benefits

  • Mates with 3.5mm Inline Jacks
  • Longer cable clamp and larger solder terminals for easier plug assembly and increased space for solder connections
  • Elongated handle for improved gripping surface and easy plug withdrawal from jack

Physical Specs

  • Tip Rod: Copper alloy, tin, or gold-plated
  • Solder Terminal: Copper alloy, tin-plated
  • Tubular Insulator: Clear plastic

Electrical Specs

  • Insulation Resistance @ 500 VDC: 2000 megohms (min.)
  • Working Voltage: 250 VAC, 140 VDC
  • Current Carry @ Working Voltage: 4 AMPS

Mechanical Specs

  • Insertion Force: 2.5 lbs (typical)
  • Withdrawal Force: 2 lbs (typical)
  • Operating Temp.: Range: 0°C to 66°C


35HD Series Straight Plugs
Part Number Contact Plating Color Termination Style
35HDBAU Gold Black Solder
35HDNN Nickel Nickel Crimp
35HDBN Tin Black Solder


View Products List

Datasheet


35HD Right Angle Plugs

The 35HD Series Right Angle Plugs are part of Switchcraft´s 3.5mm Jacks and Plugs family and are compatible with Switchcraft’s 3.5mm inline jacks . The 35HD Series Right Angle Plugs Switchcraft’s 35HD Series Right Angle Plugs are available in the 0.125” cable diameter size with the contact plating in gold.

Switchcraft 35HD Series Right Angle Plug

Features and Benefits

  • Available with gold or silver contacts
  • Mates with 3.5mm Inline Jacks
  • Longer cable clamp and larger solder terminals for easier plug assembly and increased space for solder connections
  • Elongated handle for improved gripping surface and easy plug withdrawal from jack

Physical Specs

  • Tip Rod: Copper alloy, tin, or gold-plated
  • Solder Terminal: Copper alloy, tin-plated
  • Tubular Insulator: Clear plastic

Electrical Specs

  • Insulation Resistance @ 500 VDC: 2000 megohms (min.)
  • Working Voltage: 250 VAC, 140 VDC
  • Current Carry @ Working Voltage: 4 AMPS

Mechanical Specs

  • Insertion Force: 2.5 lbs (typical)
  • Withdrawal Force: 2 lbs (typical)
  • Operating Temp.: Range: 0°C to 66°C

35HD Series Right Angle Plug
Part Number Contact Plating Cable Diameter
35HDRABAU Gold 0.125"


View Product Detail

Datasheet

35HD Locking Plugs

The 35HD Series Locking Plugs are part of Switchcraft´s 3.5mm Jacks and Plugs Switchcraft’s 3.5mm Inline Jacks . The 35HD Series 3.5mm Locking Plugs feature a one-piece tip rod for high reliability. The locking collar secures plug to threaded bushing with M6 x 0.5 thread. Switchcraft’s 35HD Series Locking Plugs are available in the 0.175” and 0.250” cable diameter sizes with the contact platings in gold and nickel.

Switchcraft 35HD Series Locking Plugs

Features and Benefits

  • Available with gold or silver contacts
  • Mates with 3.5mm Inline Jacks
  • One-piece tip rod
  • Heavy-duty large cable clamp available

Physical Specs

  • Tip Rod: Copper alloy, tin, or gold-plated
  • Solder Terminal: Copper alloy, tin-plated
  • Tubular Insulator: Clear plastic

Electrical Specs

  • Insulation Resistance @ 500 VDC: 2000 megohms (min.)
  • Working Voltage: 250 VAC, 140 VDC
  • Current Carry @ Working Voltage: 4 AMPS

Mechanical Specs

  • Insertion Force: 2.5 lbs (typical)
  • Withdrawal Force: 2 lbs (typical)
  • Operating Temp.: Range: -20°C to 85°C


35HD Series Locking Plugs
Part Number Contact Plating Cable Diameter
35HDLBAU Gold 0.250"
35HDLBAUS Gold 0.175"
35HDLBN Nickel 0.250"
35HDLNN Nickel 0.250"


View Products List









  • Switchcraft
  • Interconnects|Audio/Video Connectors