STMicroelectronics Rail-to-Rail Input/Output CMOS Op AmpsSTMicroelectronics Rail-to-Rail Input/Output CMOS Op Amps are new micropower operational amplifiers that extend battery lifetime and offer high accuracy at low voltages. These Rail-to-Rail Input/Output CMOS Op Amps are ideal candidates for those seeking the best compromise between power, bandwidth and precision. STMicroelectronics Rail-to-Rail Input/Output Op Amps are processed in pure CMOS technology and they are housed in tiny packages for board space saving. Typical applications for these are battery powered devices, handheld instruments, portable medical devices, portable communication devices, signal conditioning, filtering and smoke detectors.
|
Features
- Very low input offset voltage: down to 500 μV (max)
- High merit factor: 11µA, 120 kHz
- Ultra low supply voltage: 5.5V down to 1.5V
- Shutdown function: Istandby = 5nA
- Rail-to-rail input/output
- Tiny packages: SC-70-5, SOT-23-5, MiniSO-8, SOIC-8
- High ESD tolerance (≥4 kV HBM)
- High EMI rejection ratio
Applications
- Battery-powered devices
- Handheld instruments
- Portable medical devices
- Portable communication systems
- Signal conditioning, filtering
- Smoke detectors
|