United States United States
Please confirm your currency selection:




-Click to enlarge image





View Product List

STMicroelectronics Sensitive High Tj TRIAC

The STMicroelectronics sensitive high Tj TRIAC product line features the first TRIAC switch 10mA gate sensitivity to be specified for operation up to 150º C without derating, enabling low-cost solutions for heaters, motors, and other small appliances through savings in heat sinks, gate-driver power supply, and snubber circuitry. These STMicroelectronics high - temperature sensitive TRIAC s include the T410H , T610H , T810H , and T1010H (rated for maximum currents of 4A, 6A, 8A, and 10A, respectively). These STMicroelectronics sensitive high Tj TRIACs feature a low gate current of 10mA that allows direct logic-level switching of the TRIAC , saves component count, maintains high dynamic performance, and ensures specified minimal commutation and 75V/microsecond noise immunity at up to 150º C. The new T30xxH is rated for 30A max current.


Features
Applications
  • Medium current TRIAC
  • Logic level sensitive TRIAC
  • 150 ºC max. Tj turn-off commutation
  • Clip bounding
  • RoHS (2002/95/EC) compliant package
  • The T410H , T610H , T810H , and T1010H are designed for the control of AC actuators in appliances and industrial systems
  • The multi-port drive of the microcontroller can control the the multiple loads of such appliances and systems through this sensitive gate TRIAC .
Datasheet Links
T410H T610H T810H T1010H




  • STMicroelectronics
  • Circuit Protection|Semiconductors|Discrete Semiconductors