STMicroelectronics STPS60SM200C 200V Power Schottky RectifiersSTMicroelectronics STPS60SM200C 200V Power Schottky Rectifiers are new high-voltage devices that will help increase the energy efficiency and ruggedness of equipment such as telecom base stations and welding equipment. STMicroelectronics STPS60SM200C Power Schottky Rectifiers are optimized for use in high-current AC/DC power supplies delivering normal DC output voltages in the 30V-50V range. Its 200V maximum reverse voltage is compatible with known worst-case operating conditions and provides the design margins needed to withstand over-voltages and remain fully operational down to -40C, making it ideal for telecom base station sites anywhere in the world. The STPS60SM200C integrates two interconnected diodes in a three-pin package to provide a more energy efficient alternative to ultra-fast diodes, which typically have higher conduction losses. These STMicroelectronics Power Schottky Rectifiers achieve over 2kV ESD-protection, which is higher than comparable Schottky devices tested according to IEC 61000-4-2.
|