STMicroelectronics STLA02 White LED Driver for Display BacklightThe STMicroelectronics STLA02 White LED Driver for Display Backlight is capable of driving 6 white LEDs in series. The STMicroelectronics STLA02 is a synchronous boost converter with high-side control that operates from a 2.5 to 18V input voltage and can provide an output voltage up to 27V. The output current of up to 20mA is set using an external resistor. The EN pin allows this white LED driver to be switched on and off. The EN pin is also dedicated for PWM dimming of the output current. The STMicroelectronics STLA02 is ideal for use in PDAs and other handheld devices, cell phones, and MP3 players.
|