STMicroelectronics Utra-Fast Planar 600V HF IGBTsSTMicroelectronics STGWA45HF60WDI ultra-fast W series planar 600V HF IGBTs improve the power efficiency in high-frequency equipment by minimizing turn-off energy losses mainly at frequencies up to 100kHz. STMicroelectronics STGWA45HF60WDI 45A planar 600V IGBTs facilitate parallel connection for higher power levels as a result of the VCE(sat) classification. These STMicroelectronics ultra-fast 600V IGBTs also achieve up to 10% better performance in conduction and switching losses and lower spread of dynamic parameters even at high temperature compared to previous generation devices. The STGWA45HF60WDI is designed for use in welding, induction heating, solar inverters, UPS, PFC, and resonant converters.
|