United States United States
Please confirm your currency selection:


STMicroelectronics STGIPS20K60
IGBT Intelligent Power Module

The STMicroelectronics STGIPS20K60 IGBT intelligent power module provides a compact, high performance AC motor drive for a simple and rugged design. The STMicroelectronics STGIPS20K60 mainly targets low power inverters for applications such as home appliances and air conditioners. This intelligent power module combines STMicroelectronics proprietary control ICs with the most advanced short circuit rugged IGBT system. The STGIPS20K60 is targeted for use in home appliances and 3-phase inverters for motor drives.

Features
  • IPM 18 A, 600 V 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Short-circuit rugged IGBTs
  • VCE(sat) negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull down/pull up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Smart shutdown function
  • Comparator for fault protection against over temperature and overcurrent
  • DBC leading to low thermal resistance
  • Isolation rating of 2500 Vrms/min
Applications
  • Applications
  • 3-phase inverters for motor drives
  • Home appliances, such as washing machines, refrigerators, air conditioners and sewing machine
Block Diagram
Block Diagram
  • STMicroelectronics
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)