United States United States
Please confirm your currency selection:


STMicroelectronics SPV1001N Cool Bypass Switch

View Product Details

Additional Resources

STMicroelectronics SPV1001N30 Cool Bypass Switch

STMicroelectronics SPV1001N30 Cool Bypass Switch is a system-in-package solution for photovoltaic applications to perform cool bypass rectification similar to that of a conventional Schottky diode but with much lower forward voltage drop and reverse leakage current. The STMicroelectronics SPV1001N30 Cool Bypass Switch consists of a power MOSFET transistor which charges a capacitor during the OFF time and drives its gate during the ON time using the charge previously stored in the capacitor. The ON and OFF times are set to reduce the average voltage drop across the drain and source terminals, resulting in reduced power dissipation. The SPV1001N30 features an operating junction temperature of 150ºC and comes in a 5x6mm PQFN package.

Features
  • IF = 12.5A, VR = 30V
  • Very low forward voltage drop
  • Very low reverse leakage current
  • 150°C operating junction temperature
Applications
  • Photovoltaic Panels
  • STMicroelectronics
  • Power Management
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers