|
|
 |
|
STMicroelectronics LSM330DLC Linear Sensor ModulesSTMicroelectronics LSM330DLC linear sensor modules are system-in-package devices featuring a 3D digital accelerometer and a 3D digital gyroscope. STMicroelectronics LSM330DLC linear sensor modules have a dynamic, user-selectable full-scale acceleration range of ±2g/±4g/±8g/±16g and an angular rate of ±250/±500/±2000 deg./sec. The accelerometer and gyroscope sensors can be either activated or put in low-power / power-down mode separately for power-saving optimized applications. STMicroelectronics LSM330DLC linear sensor modules are ideal for use in a variety of applications, including GPS navigation systems, impact recognition and logging, gaming and virtual reality input devices, and more.
|
Features
- Analog supply voltage 2.4 V to 3.6 V
- Digital supply voltage I/Os, 1.8V
- Low-power mode
- Power-down mode
- 3 independent acceleration channels and 3 angular rate channels
- ±2g/±4g/±8g/±16g dynamic, selectable fullscale acceleration range
- ±250/±500/±2000 dps dynamic, selectable fullscale angular rate
- SPI/I²C serial interface (16-bit data output)
- Programmable interrupt generator for free-fall and motion detection
- ECOPACK®, RoHS, and "Green" compliant
Applications
- GPS navigation systems
- Impact recognition and logging
- Gaming and virtual reality input devices
- Motion-activated functions
- Intelligent power saving for handheld devices
- Vibration monitoring and compensation
- Free-fall detection
- 6D-orientation detection
|
Block Diagram
 |
 |
|