United States United States
Please confirm your currency selection:


STMicroelectronics L3G4200D MEMS Motion Sensors

View Product List

Additional Resources

STMicroelectronics L3G4200D MEMS Motion Sensors

STMicroelectronics L3G4200D MEMS motion sensors are low-power, three-axis angular rate sensors that provide unprecedented stability of zero rate level and sensitivity over temperature and time. The STMicroelectronics L3G4200D includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a digital interface (I²C/SPI). STMicroelectronics L3G4200D MEMS motion sensors have a full scale of ±250/±500/±2000 dps and are capable of measuring rates with a user-selectable bandwidth.


Features
  • Three selectable full scales (250/500/2000 dps)
  • I²C/SPI digital output interface
  • 16 bit-rate value data output
  • 8-bit temperature data output
  • Two digital output lines (interrupt and data ready)
  • Integrated low- and high-pass filters with user-selectable bandwidth
  • Ultra-stable over temperature and time
  • Wide supply voltage: 2.4V to 3.6V
  • Low voltage-compatible IOs (1.8V)
  • Embedded power-down and sleep mode
  • Embedded temperature sensor
  • Embedded FIFO
  • High shock survivability
  • Extended operating temperature range (-40°C to +85°C)
  • ECOPACK® RoHS and "Green" compliant
Applications
  • Gaming and virtual reality input devices
  • Motion control with MMI (man-machine interface)
  • GPS navigation systems
  • Appliances and robotics

Block Diagram

Block Diagram
  • STMicroelectronics
  • Sensing
  • Sensors