United States United States
Please confirm your currency selection:


STMicroelectronics HDMI2C1-5DIJ
ESD Protection Device / Signal Booster

The STMicroelectronics HDMI2C1-5DIJ ESD Protection and Signal Booster for HDMI1.3 Tx Control Links is a fully integrated ESD protection, level-shifting device and signal booster for control links of HDMI 1.3 transmitters. The STMicroelectronics HDMI2C1-5DIJ ESD Protection and Signal Booster is a bi-directional isolation buffer, integrating hysteresis and signal boosters for maximum system robustness and signal integrity. All these features are provided in a single 16-lead QFN package featuring straightforward routing. The HDMI2C1-5DIJ is a simple plug-and-play device that provides HDMI designers with an easy way to gain full compliance with the stringent HDMI 1.3 CTS on a wide temperature range.

Features
  • HDMI 1.3. compliant from -40 to 85°C
  • CEC, DDC, 5 V and HPD 8 kV contact ESD protection
  • Integrated I²C bi-directional reshaping circuit and level-shifter
  • Integrated CEC bi-directional level-shifter with dV/dt limiter
  • Supports direct connection to low-voltage HDMI ASICs (down to 1.8V)
  • Backdrive current protection on all I/O pins
  • HDMI short-circuit and overcurrent protection on 5V output
  • Long HDMI cable drive support
  • 500μm pitch
Applications
  • Consumer and computer electronics
  • HD set-top boxes, DVD and flat television sets
  • PC graphic cards
  • STMicroelectronics
  • Circuit Protection