United States United States
Please confirm your currency selection:


STMicroelectronics ESDALC12-1T2 Transil Diodes

STMicroelectronics ESDALC12-1T2 unidirectional single line Transil diodes are designed specially for protection of ICs in portable equipment and miniaturized electronic devices subjected to ESD and EOS transient overvoltages. STMicroelectronics ESDALC12-1T2 Transil diodes are packaged in a SOD882T package that minimizes PCB occupation. ESDALC12-1T2 Transil diodes are ideal for applications in which transient overvoltage protection and electrical overtstress protection in sensitive equipment are required, such as computers, printers, communications systems, and cell phone handsets and accessories.

Features
  • Stand-off voltage 10 V
  • Unidirectional device
  • Low clamping factor VCL/VBR
  • Breakdown voltage VBR = 12 V min.
  • Fast response time
  • Very thin package: 0.4 mm
  • Low leakage current
Benefits
  • High ESD robustness of the application
  • Suitable for high density boards
Applications
  • Computers
  • Printers
  • Communication systems
  • Cellular phone handsets and accessories
  • Video equipment
  • STMicroelectronics
  • Circuit Protection|Semiconductors|Discrete Semiconductors|Diodes & Rectifiers