United States United States
Please confirm your currency selection:


STMicroelectronics EMIF06-MSD03F3
EMI Filter / ESD Protection Device

STMicroelectronics EMIF06-MSD03F3 EMI Low-Pass Filter / ESD Protection device is highly integrated and based on IPAD™ technology. The STMicroelectronics EMIF06-MSD03F3 offers ESD protection to comply with the IEC standard and EMI filtering to reject mobile phone frequencies. This STMicroelectronics device is designed for use in Micro (T-Flash) secure digital memory cards in mobile phones and communication systems.

Features
  • EMI low-pass filter
  • ESD protection ±15kV (IEC 61000-4-2)
  • Integrated pull up resistors to prevent bus floating when no card is connected
  • 208MHz clock frequency compatible with SDR104 mode (SD3.0)
Applications
  • Micro (T-Flash) secure digital memory card in:
    • Mobile phones
    • Communication systems

Configuration

Configuration
  • STMicroelectronics
  • Circuit Protection