United States United States
Please confirm your currency selection:



STMicroelectronics STM32 Connectivity Line Microcontrollers

The STMicroelectronics STM32 ARM Cortex -M3 Connectivity Line is a high-performance addition to the STM32 microcontroller ( MCU ) portfolio that introduces outstanding new features, including USB 2.0 OTG Full Speed 12 Mbps, Ethernet MAC 10/100 Mbps with Precise Time Protocol IEEE 1588 HW support, Dual CAN 2.0 Active, and Audio Class I2S. The STM32F107 and STM32F105 MCU s in the STMicroelectronics STM32 Connectivity Line are designed for applications in which connectivity and real-time performance are a necessity: industrial control, control panels for security applications, and more. STMicroelectronics Connectivity Line MCU s feature 64 to 256 KB on-chip Flash memory, up to 64 KB SRAM, and 14 communication interfaces.



View Products List

STM32 Connectivity Line Features and Benefits
Common Features

With Ethernet ( STM32F107 )
Without Ethernet (STM32F105)

Benefits
  • Economical networking and accurate clock synchronization
  • Full Flexibility in the PHY selection
  • USB host capability, no need for external USB OTG controller or PHY
  • Gateway capability with connectivity to 2 independent CAN buses and twice more filtering capability in single CAN mode
  • Simultaneous usage of USB and CAN, allowing gateway implementation
  • Flexibility and optimal cost for clocking simultaneously USB, CAN, Ethernet MAC, Ethernet PHY, and audio class I²S
  • Flexibility of communication interface
  • Tailor your system on the fly to balance performance and power consumption as needed
  • Simultaneously working peripherals make the STM32 Connectivity Line a great communication gateway

STM32 Connectivity Product Portfolio


Applications




  • STMicroelectronics
  • Semiconductors|MCUs & Microprocessors