NEDA Authorized Sprague Distributor

Sprague

Vishay / Sprague was an early innovator in electronic components and a leader in tantalum capacitors. Vishay / Sprague manufactures the broadest range of tantalum capacitors, including both wet and solid tantalum technologies. Vishay / Sprague produces molded and conformal-coated tantalum SMD capacitors, as well as leaded tantalum and hermetically sealed tantalum capacitors for demanding applications.

Vishay / Sprague TANTAMOUNT® Solid Tantalum Chip Capacitors

Vishay / Sprague offers ultra-low ESR, conformal coated, maximum CV capacitors with 4mm E case and 3.6mm R case profiles. The TANTAMOUNT® Solid Tantalum Chip Capacitors feature 2 Tin standard terminations, up to 4.1 amps ripple current, and 4WVDC to 50WVDC voltage rating. Operating temp. range -55°C to +85°C, capacitance range 22µF to 1500µF, and capacitance tolerance ±10%.