United States United States
Please confirm your currency selection:


ECIA Authorized Spectrum ASP Distributor

Spectrum ASP

Spectrum Advanced Specialty Products, a Signal & Power Integrity Components business, is a leader in the design and manufacture of control products and systems used to condition, regulate, and govern electronic performance. Spectrum´s products are used in virtually all industries worldwide, including telecommunications, medical, government, military, aerospace, computer, and industrial controls. Spectrum´s designs and manufactures a broad range of low pass EMI filters, filtered connectors, and gaskets.

Spectrum ASP Micro D Series Filtered D-Subminiature Connectors

Spectrum ASP's Micro D Series Filtered D-Sub Connectors provide reliable filtering options for devices requiring extremely small connector packages such as EMI/RFI sensitive electronics and test & measurement equipment. These RoHS compliant Filtered D-Subminiature Connectors have a compact design composed of corrosion-resistant materials that provide exceptional electrical performance. The contact area of the Micro D Series Filtered D-Sub Connector is environmentally sealed when mated. Features and benefits of Spectrum's ASP's Micro D Series Filtered D-Sub Connectors include an operating voltage of 100 VDC, current rating of 3 Amps, insulation resistance of 5G ohms@100 VDC, range of termination types, and a full array of capacitive and ESD filtering options. These Filtered D-Subminiature Connectors are available with a choice of 9, 15, 21, 25, 31, or 37 contacts with capacitance values of 1500pF and 4700pF.

Spectrum Mini Hermetic L Circuit Solder-in EMI Filters

Spectrum Advanced Specialty Products' Mini Hermetic L Circuit Solder-in EMI Filters are designed to provide both inductance and series resistance for superior transient performance. The feed-through solder-in filter's miniature case size (.156"OD x .128"ID x .200"body length [total overall length .715"]) is ideal for applications in which confined spaces, high performance EMI filtering, and low insertion loss are requirements. Spectrum's RoHS compliant, Mini Hermetic Sealed L Circuit Filter provides excellent filtering from 10kHz to over 10GHz, with capacitance values from 10pF to 0.033µF, a 10Amp current rating, and a voltage rating range from 50VDC to 200VDC. The filter's rugged monolithic capacitor construction with a glass seal on one end provides extra protection from harsh environments.

Spectrum Advanced Specialty Products USB E and F Series Connectors

Spectrum Advanced Specialty Products´ USB E and F connectors that incorporate EMI and ESD filters into an industry standard USB package. Drop-in replacements for unfiltered connectors make these an ideal solution for the ongoing miniaturization of peripheral devices. Allows design engineers more PC board space for other components and provides better protection for the entire device. Applications include EMI/RFI sensitive electronics, test and measurement equipment, notebook computers, and peripherals.