|
|
 |
|
Spectrum Digital TMS320 JTAG EmulatorsTMS320 JTAG Emulators support Texas Instruments Digital Signal Processors and MCUs with the JTAG interface. The advanced emulation controllers provide high performance levels. These emulators are compatible with Code Composer Studio™ from Texas Instruments, and also support CCS v4.x DSS Java Scripting. Compatible operating systems include Windows 2000, XP, Vista, and Windows 7.
|
Spectrum Digital XDS560v2 JTAG Emulators
View Product List
What's Included- XDS560v2 System Trace, STM, or LC JTAG Emulator
- USB cable
- CD-ROM with drivers
- Quick Start Guide
- Warranty registration card
Spectrum Digital XDS560v2 JTAG Emulators include the XDS560v2 System Trace, STM, or LC JTAG Emulator, USB cable, ethernet cable, JTAG cable with 4 target adapters, and the power supply with 3 line cords. Spectrum Digital XDS560v2 JTAG Emulators each contain a MIPI System Trace capability for advanced development. These emulators are compatible with Code Composer Studio™ version 4.2 and later and DSP BIOS from Texas Instruments.
Hardware Features
- Spectrum Digital's XDS560v2 is the TI XDS560v2 reference design
- Supports Texas Instruments DSPs and MCUs with JTAG interface: C64x+, C28xxx, C5000, C6000, DaVinci, ARM, OMAP3, OMAP4, OMAPL13x, DM816x, AM389x, C6A816x
- Advanced emulation controller provides high performance
- Modular tail connector for alternate JTAG headers
- USB 2.0 communications to host PC
- Supports +1.2V to +4.1V JTAG interfaces
- User accessible RESET switch
- RoHS compliant
You May Need
| Part Number | Datasheet | Description |
| 760-702592 | | XDS560v2 System Trace JTAG Emulator with Target Adapters
|
| 760-702598 | | XDS560v2 STM Traveler JTAG Emulator
|
| 760-702597 | | XDS560v2 LC Traveler JTAG Emulator
|
|
Spectrum Digital XDS510 USB Plus TMS320 JTAG Emulators
Spectrum Digital XDS100v2 USB JTAG Emulator
View Product Detail
What's Included- XDS100v2 USB JTAG Emulator
- USB cable
- 14-pin JTAG extender cable
- Quick Start Guide
Spectrum Digital XDS100v2 USB JTAG Emulator includes a XDS100v2 USB JTAG Emulator, a USB cable, 14-pin JTAG extender cable, and a Quick Start Guide. The Spectrum Digital XDS100v2 USB JTAG Emulator is compatible with Code Composer Studio IDE™ v4 from Texas Instruments and supports the Code Composer Studio™ C2000 On-Chip Flash Programmer. This emulator supports USB 2.0 (480mbps) and is USB bus powered. Compatible operating systems include Windows 2000, XP, and Vista.
Hardware Features
- Supports Texas Instruments Processors and MCUs with JTAG interface: F28xx, C674x, C64x+, ARM9, C54xx, C55xx, Cortex™
- USB bus powered
- Supports USB 2.0 (480mbps)
- Compatible with +1.8V or +3.3V JTAG interfaces
- Supports targets with 14-pin JTAG header
- Dimensions: 2.22" L x 1" W low profile
- 14-pin JTAG header
You May Need
|
|