United States United States
Please confirm your currency selection:


Spectrum ASP Micro D Filtered D-Sub Connectors

Spectrum ASP’s Micro D Series Filtered D-Sub Connectors provide designers with reliable filtering options for devices requiring extremely small connector packages. These RoHS compliant Filtered D-Subminiature Connectors have a compact design composed of corrosion-resistant materials that provide exceptional electrical performance. Spectrum ASP designed the Micro D Series Filtered D-Sub Connectors as a versatile solution with a range of termination and filtering options, including capacitive and ESD versions. These Filtered D-Sub Connectors are available with 9, 15, 21, 25, 31, or 37 contacts and a capacitance value of 1500pF or 4700pF.

Features
  • Light weight
  • Compact size
  • Environmentally sealed contact area when mated
  • Corrosion resistant
  • Durable (500 cycles min.)
  • Superior electrical performance
  • RoHS compliant
Mechanical Specifications
  • Shell : Aluminum, electroless nickel plated
    500 μ in (12.7 μm) minimum
  • Insulator : High temperature plastic,
    flammability UL94V-0
  • Contact / Termination: Pin to Solder Cup
  • Contacts : Copper alloy, gold plated
    50 μ in (1.27 μm) minimum
  • Potting : Flammability UL94V-0
  • Interfacial Seal : Silicon
Electrical Specifications
  • Operating Voltage : 100 VDC
  • Dielectric Withstanding Voltage : 300 VDC
  • Current Rating : 3 Amps
  • Insulation Resistance : 5G ohms @ 100 VDC
Applications
  • EMI/RFI sensitive electronics
  • Test and Measurement equipment
Part Number Number of
Contacts
Capacitance
Value
Performance Type
56F001-114 9 4700pF Standard (COB)
56F031-114 25 4700pF Standard (COB)
56F001-104 9 1500pF Standard (COB)
56F031-104 25 1500pF High (FT)
56F011-104 15 1500pF High (FT)
56F021-104 21 1500pF High (FT)
56F041-104 31 1500pF High (FT)
56F051-104 37 1500pF High (FT)
56F011-114 15 4700pF Standard (COB)
56F021-114 21 4700pF Standard (COB)
56F041-114 31 4700pF Standard (COB)
56F051-114 37 4700pF Standard (COB)
  • Spectrum ASP
  • Interconnects|D-Subminiature Connectors