United States United States
Please confirm your currency selection:


Spansion NOR JL Flash Memory Devices

Spansion NOR JL Flash Memory Devices

Spansion's expanded its line of NOR JL Flash Memory Devices family to include densities of 32Mb and 64Mb. Each of these NOR JL Flash Memory Devices requires only a single 3V power supply for read and write functions and is entirely command set compatible with the JEDEC Flash standards. The Spansion NOR JL Flash Memory Devices family is capable of performing simultaneous read and write operations with zero latency on two or four separate banks and features a x8 and x16 data bus.

Architectural Features
  • Simultaneous Read/Write operations
  • Flexible bank architecture
  • Top and bottom boot sectors in the same device
  • Any combination of sectors can be erased
  • Manufactured on 0.11 μm Process Technology
  • Secured Silicon Region: Extra 256-byte sector
  • Zero power operation
  • Compatible with JEDEC standards
Performance Features
  • Access time as fast as 55 ns
  • Program time: 7 μs/word typical using accelerated programming function
  • Ultra low power consumption
  • Cycling endurance: 1 million cycles per sector typical
  • Data retention: 20 years typical
Software Features
  • Supports Common Flash Memory Interface (CFI)
  • Erase suspend/erase resume
  • Data# polling and toggle bits
  • Unlock bypass program command
Hardware Features
  • Ready/Busy# output (RY/BY#)
  • Hardware reset pin (RESET#)
  • WP#/ACC input pin
  • Sector Protection
Part Number Package Speed
(ns)
DensityBus Width Boot Type/
Banks
Datasheet
S29JL032J60TFI010 TSOP-48 60 32MB x8/x16 Top/4/12/12/4MB
S29JL032J60TFI020 TSOP-48 60 32MB x8/x16 Bottom/4/12/12/4MB
S29JL032J70TFI020 TSOP-48 70 32MB x8/x16 Bottom/4/12/12/4MB
S29JL032J70TFI210 TSOP-48 70 32MB x8/x16 Top/4/28MB
S29JL032J70TFI220 TSOP-48 70 32MB x8/x16 Bottom/4/28MB
S29JL032J70TFI310 TSOP-48 70 32MB x8/x16 Top/8/24MB
S29JL032J70TFI320 TSOP-48 70 32MB x8/x16 Bottom/8/24MB
S29JL032J70TFI410 TSOP-48 70 32MB x8/x16 Top/16/16MB
S29JL032J70TFI420 TSOP-48 70 32MB x8/x16 Bottom/16/16MB
S29JL064J55TFI000 TSOP-48 55 64MB x8/x16 Top/Bottom
S29JL064J60TFI000 TSOP-48 60 64MB x8/x16 Top/Bottom
S29JL064J70TFI000 TSOP-48 70 64MB x8/x16 Top/Bottom
Block Diagram
Block Diagram
  • Spansion
  • Semiconductors|Embedded Processors|IC-Memory