NEDA Authorized Souriau Distributor

Souriau

Souriau is focused on the supply of connection technologies for severe environments. Souriau has a presence in the world's major aerospace / defense programs and is strongly positioned in the railways, geophysical, robotics, and instrumentation markets.

Souriau JBX Miniature Push/Pull Connectors

Souriau's JBX Miniature Push/Pull family of connectors is for high-reliability and high-quality applications where a simple and fast method to connect/disconnect is required. The JBX connectors can easily be integrated on the front panel of equipment and they are ideal for operation in limited spaces. The devices feature contact termination in crimp or solder contacts and are mechanically keyed to ensure correct polarization and alignment.

Souriau UTG Series Trim Trio™ Circular Connectors

Souriau's UTG Series Trim Trio™ connectors are plastic, circular connectors with metal coupling. Metal bayonet ring is metal wave spring loaded, locks with audible “click”, and assures 500 matings/unmatings. Operating temperature -55°C to +125°C, 2000VAC test potential, and accepts TRIM-TRIO removable snap lock contacts. UL approved-file Nr: E31151, and IP67 rated. Available in 8 shell sizes and 11 insert arrangements that are all interchangeable with UTO and UTP connector families. Plug and receptacle versions available for both male and female contacts.