United States United States
Please confirm your currency selection:


ECIA Authorized SolaHD Distributor

SolaHD

Sola/Hevi-Duty specializes in identifying and providing industrial power quality solutions. Sola/Hevi-Duty has a history of product innovations and excellence in customer support dating back to the early 1900's. They manufacture a variety of product solutions and offer expert advice. Sola/Hevi-Duty offers the broadest power quality line, including UPS, power conditioners, voltage regulators, shielded transformers, TVSS and power supplies.

SolaHD DIN Rail Power Supplies - EXPANSION

Three phase power supplies now available in the SDN-C DIN Rail Series from Sola HD.
View the entire SDN-C Series .



SolaHD offers the SDN-C DIN Rail Power Supplies that combine high efficiency and compact size with new visual diagnostic LEDs. Features for the SolaHA SDN-C DIN Rail Power Supplies include Sag Immunity , Power Factor Correction , universal voltage input, and adjustable output voltage. With an operating temperature from -25ºC to 60ºC and parallel operation capability, the new SDN-C units are suitable for a variety of industrial applications.


SolaHD SDN-C DIN Rail Power Supplies

SolaHD offers the SDN-C DIN Rail Power Supplies that combine high efficiency and compact size with new visual diagnostic LEDs. Features for the SolaHA SDN-C DIN Rail Power Supplies include Sag Immunity , Power Factor Correction , universal voltage input, and adjustable output voltage. With an operating temp from -25ºC to 60ºC and parallel operation capability, the new SDN-C units are suitable for a variety of industrial applications.

Three Phase Power Supplies now available in the SDN-C DIN Rail Series from Sola HD.


Sola HD SDU Off-Line DIN Rail UPS Series

The Sola HD SDU Off-Line DIN Rail UPS Series combines an industry leading compact design with a wide operation temperature range and unique installation options. This cost effective protection solution provides ride through during brief power outages which allows critical and sensitive equipment to safely shut down during extended power failure preventing costly data losses, work interruptions, and equipment damage. These units from SolaHD include easy-to-wire screw terminations for critical devices needing battery back up, such as computer-based control systems.